Low

TPS71701DCKR - 

LDO Voltage Regulator, Adjustable, 2.5V to 6.5V in, 170mV drop, 900mV to 6.2V/150mA out, SC-70-5

TPS71701DCKR - LDO Voltage Regulator, Adjustable, 2.5V to 6.5V in, 170mV drop, 900mV to 6.2V/150mA out, SC-70-5

The actual product may differ from image shown

Manufacturer Part No:
TPS71701DCKR
Newark Part No.:
65M6354
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TPS71701DCKR is a low-dropout (LDO) low-power Linear Regulator offers very high power-supply rejection (PSRR) while maintaining very low 45µA ground current in an ultra-small. It uses an advanced BiCMOS process and a PMOS pass device to achieve fast start-up, very low noise, excellent transient response and excellent PSRR performance. The device is stable with a 1µF ceramic output capacitor and uses a precision voltage reference and feedback loop to achieve a worst-case accuracy of 3% over all load, line, process and temperature variations. It combines the high performance required by many RF and precision analog applications with ultra-low current consumption. High PSRR is provided by a high-gain, high-bandwidth error loop with good supply rejection with very low headroom. Fixed voltage versions provide a noise reduction pin to bypass noise generated by the band-gap reference and to improve PSRR. A quick-start circuit fast-charges this capacitor at start-up.
  • Excellent load and line transient response
  • 170mV Typical at 150mA very low dropout
  • 30µVRMS Typical low noise
  • 70dB at 1kHz, 67dB at 100kHz and 45dB at 1MHz Ultra-high PSRR
  • Green product and no Sb/Br

Applications

Power Management, Consumer Electronics, Sensing & Instrumentation, Wireless, Audio, Portable Devices, Medical, Communications & Networking

Product Information

:
Adjustable
:
2.5V
:
6.5V
:
-
:
900mV
:
6.2V
:
150mA
:
170mV
:
SC-70
:
5Pins
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4,022 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/16/18
$1.04 $ 1.04
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.04
25 + $0.888
50 + $0.785
100 + $0.682
250 + $0.643
500 + $0.603
1000 + $0.476
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.