Low

TPS70302PWP - 

LDO Voltage Regulator IC, Adjustable, 2 Output, 2.7 V to 6 V in, 160 mV drop, 1 A out, HTSSOP-24

TPS70302PWP - LDO Voltage Regulator IC, Adjustable, 2 Output, 2.7 V to 6 V in, 160 mV drop, 1 A out, HTSSOP-24

The actual product may differ from image shown

Manufacturer Part No:
TPS70302PWP
Newark Part No.:
73K4045
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TPS70302PWP is a 1/2A Dual-output LDO Voltage Regulator designed to provide a complete power management solution for TI DSP, processor power, ASIC, FPGA and digital applications where dual output voltage regulators are required. Easy programmability of the sequencing function makes this family ideal for any TI DSP application with power sequencing requirements. Differentiated features, such as accuracy, fast transient response, SVS supervisory circuit (power-on reset), manual reset inputs and enable function provide a complete system solution. The TPS70302 voltage regulator offers very low dropout voltage and dual outputs with power up sequence control, designed primarily for DSP applications. This device has low noise output performance without using any added filter bypass capacitors and is designed to have a fast transient response and be stable with 47µF low ESR capacitors. Separate voltage inputs allow the designer to configure the source power.
  • Dual output voltages for split-supply applications
  • Independent enable functions
  • Output current range of 1A on regulator 1 and 2A on regulator 2
  • Fast transient response
  • Voltage options (3.3/2.5, 3.3/1.8, 3.3/1.5, 3.3/1.2V) and dual adjustable outputs
  • Open drain power-on reset with 120ms delay
  • Open drain power good for regulator 1
  • Ultralow 185µA typical quiescent current
  • 2µA Input current during standby
  • Low noise (78µVRMS without bypass capacitor)
  • Quick output capacitor discharge feature
  • Two manual reset inputs
  • 2% Accuracy overload and temperature
  • Under-voltage lockout (UVLO) feature
  • Thermal shutdown protection
  • Green product and no Sb/Br

Applications

Power Management

Warnings

IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.

Product Information

:
6V
:
2.7V
:
2 Output
:
Adjustable
:
HTSSOP
:
24Pins
:
1A
:
1A
:
5.5V
:
5.5V
:
160mV
:
Each
:
-
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

22 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$6.71 $ 6.71
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $6.71
10 + $6.07
25 + $5.62
50 + $5.32
100 + $5.02
250 + $4.77
500 + $4.38
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.