Low

TEXAS INSTRUMENTS  TPS70202PWP  DUAL ADJUSTABLE REGULATOR, 1.22V TO 5.5V 20-HTSSOP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Dropout Voltage Vdo: 170mV
  • Input Voltage Max: 6V
  • Input Voltage Min: 2.7V
  • LDO Regulator Case Style: HTSSOP
  • MSL: MSL 2 - 1 year
  • No. of Outputs: 2
  • No. of Pins: 20
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Current: 500mA
  • Output Current - Output 1: 500mA
  • Output Current 2: 500mA
  • Output Voltage - Output 1: 5.5V
  • Output Voltage 2: 5.5V
  • Packaging: Each
  • Regulator Output Type: Adjustable
  • SVHC: No SVHC (17-Dec-2014)

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /

Availability

Availability:  48

(Available until stock is exhausted)


  • 48 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $1.02

Buy

Price

Quantity List Price Your Price
1 - 9 $5.61
10 - 24 $5.01
25 - 49 $4.52
50 - 99 $4.30
100 - 249 $4.11
250 - 499 $3.71
500 - 999 $3.00
1000+ $2.66

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
70K5763
TPS70202PWPG4

TPS70202PWPG4

TEXAS INSTRUMENTS

IC, DUAL ADJ LDO VOLTAGE REG, 20-HTSSOP

IC, DUAL ADJ LDO VOLTAGE REG, 20-HTSSOP; Primary Input Voltage:6V; Output Voltage Adjustable Range:1.22V to 5.5V; Dropout Voltage Vdo:170mV; No. of Pins:20; Output Current:500mA; Operating Temperature Range:-40°C to +125°C ;RoHS Compliant: Yes

0

100+ $4.11 250+ $3.71 500+ $3.00 1000+ $2.66

Buy
    Per the manufacturer, more stock expected week of 8/17/15

Not Normally Stocked

Non-Cancelable / Non Returnable

77C0750
TPS70202PWPR

TPS70202PWPR

TEXAS INSTRUMENTS

IC, DUAL ADJ LDO VOLTAGE REG, 20-HTSSOP

IC, DUAL ADJ LDO VOLTAGE REG, 20-HTSSOP; Primary Input Voltage:6V; Output Voltage Adjustable Range:1.22V to 5.5V; Dropout Voltage Vdo:170mV; No. of Pins:20; Output Current:500mA; Operating Temperature Range:-40°C to +125°C ;RoHS Compliant: Yes

0

2000+ $2.09

Buy
    Per the manufacturer, more stock expected week of 8/17/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought