Low

TEXAS INSTRUMENTS  TPS6735IDR  Inverting Switching Regulator, Fixed, 4V-6.2Vin, -5V/200mA out, 160 kHz, SOIC-8

 

Product Information

Topology:
Inverting
Input Voltage Min:
4V
Input Voltage Max:
6.2V
DC / DC Converter IC Case:
SOIC
No. of Pins:
8Pins
Output Current:
200mA
Output Voltage Nom.:
-5V
Switching Frequency:
160kHz
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Inverting Switching Regulator, Fixed, 4V-6.2V In, -5V And 200mA Out, 160 kHz, SOIC-8

TEXAS INSTRUMENTS

1,016 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.58 Promotional price 10+ $1.58 Promotional price 25+ $1.58 Promotional price 50+ $1.58 Promotional price More pricing

Buy

Inverting Switching Regulator, Fixed, 4V-6.2V In, -5V And 200mA Out, 160 kHz, SOIC-8

TEXAS INSTRUMENTS

11 in stock

Price for: Each

1+ $1.89 Promotional price 10+ $1.89 Promotional price 25+ $1.89 Promotional price 50+ $1.89 Promotional price More pricing

Buy

Inverting Switching Regulator, Fixed, 4V-6.2Vin, -5V/275mA out, 160 kHz, NSOIC-8

MAXIM INTEGRATED PRODUCTS

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $7.29 10+ $6.86 25+ $5.11 50+ $4.72 More pricing

Buy

IC, DC DC CONV, INV, 8-SO

MAXIM INTEGRATED PRODUCTS

193:  in stock

Price for: Each

1+ $2.78 10+ $2.64 25+ $2.46 50+ $2.39 More pricing

Buy

Associated Products

Similar Products