Low

TEXAS INSTRUMENTS  TPS65910A3A1RSL  IC, POWER MANAGEMENT, VQFN-48

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 94T1879
  • Manufacturer Part No TPS65910A3A1RSL

Product Information


  • Digital IC Case: VQFN
  • MSL: MSL 3 - 168 hours
  • No. of LDO Regulators: 9
  • No. of Pins: 48
  • No. of Regulated Outputs: 11
  • No. of Step-Down DC - DC Converters: 3
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage: 5.5V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 1/26/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 120

Order multiple quantity: 60

Price: $5.20

Buy

Price

Quantity List Price
100 - 249 $5.20
250 - 499 $4.79
500 - 999 $4.01
1000+ $3.72

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
27W5396
TPS65910A3A1RSL

TPS65910A3A1RSL

TEXAS INSTRUMENTS

PMU, 3BUCK, 2BOOST, 9LDO, 48VQFN

PMU, 3BUCK, 2BOOST, 9LDO, 48VQFN; Supply Voltage:5.5V; No. of Step-Down DC - DC Converters:3; No. of LDO Regulators:9; Digital IC Case:VQFN; No. of Pins:48; No. of Regulated Outputs:11; Operating Temperature Min:-40°C; Operating ;RoHS Compliant: Yes

  Write a Review | Ask a Question

144

1+ $7.38 10+ $6.65 25+ $6.03 100+ $4.67 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 2/9/15

Associated Products


Customers Also Bought