Low

TPS65290BMEVM - 

Energy Harvesting, Power Management, Vin 2.2-5V, Input Voltage Recovery Comparator

TPS65290BMEVM - Energy Harvesting, Power Management, Vin 2.2-5V, Input Voltage Recovery Comparator
TPS65290BMEVM - Energy Harvesting, Power Management, Vin 2.2-5V, Input Voltage Recovery Comparator
TPS65290BMEVM - Energy Harvesting, Power Management, Vin 2.2-5V, Input Voltage Recovery Comparator

The actual product may differ from image shown

Manufacturer Part No:
TPS65290BMEVM
Newark Part No.:
87W7884
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TPS65290BMEVM is an ultra-low power management unit Evaluation Module (EVM) helps designers evaluate the performance of the TPS65290. The TPS65290 is an integrated PMIC for flow-meter systems, low-power energy-harvesting and commercial battery operation applications. The TPS65290 can be controlled by SPI using the USB2ANY kit. This EVM is programmed for the 30mA, 300-nA IDQQ BuckMINI option. Input voltage recovery comparator with 500mA buck-boost converter, stand-alone selectable threshold operation or serial bus controlled.
  • 2.2 to 5V Operating input voltage range

Applications

Embedded Design & Development, Power Management, Medical, Consumer Electronics, Commercial

Contents

SLVU906, Low IDDQ PMIC for battery energy harvesting applications.

Product Information

:
Texas Instruments
:
TPS65290
:
Power Management
:
Energy Harvesting
:
Eval Board TPS65290, Documentation
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 7/23/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$50.73 $ 50.73
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $50.73
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.