Low

TPS65251RHAR - 

Power Managment IC, 3 Synchronous Buck Converters, 18 V, VQFN-40

TPS65251RHAR - Power Managment IC, 3 Synchronous Buck Converters, 18 V, VQFN-40

The actual product may differ from image shown

Manufacturer Part No:
TPS65251RHAR
Newark Part No.:
87W5903
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TPS65251RHAR is a synchronous step down three Buck Converter designed to simplify its application while giving the designer the option to optimize their usage according to the target application. The converters can operate in 5, 9, 12 or 15V systems and have integrated power transistors. The output voltage can be set externally using a resistor divider to any value between 0.8V and close to the input supply. Each converter features enable pin that allows a delayed start-up for sequencing purposes, soft-start pin that allows adjustable soft-start time by choosing the soft-start capacitor and a current limit (RLIMx) pin that enables designer to adjust current limit by selecting an external resistor and optimize the choice of inductor. The current mode control allows a simple RC compensation. 180° out of phase operation between Buck 1 and Buck 2, 3 (Buck 2 and 3 run in phase) minimizes the input filter requirements.
  • Wide input supply voltage range (4.5 to 18V)
  • 0.8V, 1% Accuracy reference
  • Adjustable switching frequency
  • 300kHz to 2.2MHz Set by external resistor
  • Dedicated enable for each buck
  • External synchronization pin for oscillator
  • External enable/sequencing and soft-start pins
  • Adjustable current limit set by external resistor
  • Soft-start pins
  • Current-mode control with simple compensation circuit
  • Optional low-power mode operation for light loads

Applications

Power Management

Product Information

:
18V
:
3
:
2
:
3
:
VQFN
:
40Pins
:
-40°C
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,304 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/16/18
$3.73 $ 3.73
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.73
10 + $3.36
25 + $3.16
50 + $2.95
100 + $2.75
250 + $2.58
500 + $2.34
1000 + $1.98
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.