TEXAS INSTRUMENTS  TPS65137AEVM-366  EVALUATION BOARD, TPS65137 AMOLED DISPLAY

TEXAS INSTRUMENTS TPS65137AEVM-366

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer:
  • Newark Part No.: 01T0862
  • Manufacturer Part No TPS65137AEVM-366

Product Specifications, Documents & More


  • Application Sub Type: AMOLED Display
  • Features: 2.3V to 5.5V Input, Excellent Line Transient Regulation, Low-noise Operation, 200mA Output Current
  • Kit Application Type: Display
  • Kit Contents: Evaluation Board TPS65137
  • SVHC: No SVHC (15-Jun-2015)
  • Silicon Core Number: TPS65137
  • Silicon Manufacturer: Texas Instruments

Availability

Availability:  1

Available until stock is exhausted


  • 1 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $20.93 $20.93

Buy

Price

Quantity List Price Your Price
1+ $49.98
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought