Low

TEXAS INSTRUMENTS  TPS65100EVM-030  EVALUATION BOARD, TPS65100 TFT LCD

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 01J0978
  • Manufacturer Part No TPS65100EVM-030

Product Information


  • Application Sub Type: TFT LCD
  • Features: Multi-channel Power Supply for TFT LCD Displays, 2.7V to 5.8V Input, Internal Power-On Sequencing
  • Kit Application Type: Display
  • Kit Contents: Evaluation Board TPS65100, Datasheet of TPS6510x Device, User Guide
  • SVHC: No SVHC (17-Dec-2014)
  • Silicon Core Number: TPS65100
  • Silicon Manufacturer: Texas Instruments

Availability

Availability:  1


  • 1 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/16/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $49.98

Buy

Price

Quantity List Price
1+ $49.98

TEXAS INSTRUMENTS-TPS65100EVM-030-EVALUATION BOARD, TPS65100 TFT LCD;EVALUATION BOARD, TPS65100 TFT LCD; Silicon Manufacturer:Texas Instruments; Silicon Core Number:TPS65100; Kit Application Type:Display; Application Sub Type:TFT LCD

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought