Low

TPS650250RHBT - 

Power Managment IC for Li-Ion Powered Systems, 6 V, VQFN-32

TPS650250RHBT - Power Managment IC for Li-Ion Powered Systems, 6 V, VQFN-32
TPS650250RHBT - Power Managment IC for Li-Ion Powered Systems, 6 V, VQFN-32
TPS650250RHBT - Power Managment IC for Li-Ion Powered Systems, 6 V, VQFN-32

The actual product may differ from image shown

Manufacturer Part No:
TPS650250RHBT
Newark Part No.:
45P2941
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TPS650250RHBT is an integrated Power Management IC for applications powered by one Li-Ion or Li-Polymer cell, which require multiple power rails. The TPS650250 provides three highly efficient, step-down converters targeted at providing the core voltage, peripheral, I/O and memory rails in a processor-based system. All three step-down converters enter a low-power mode at light load for maximum efficiency across the widest possible range of load currents. The converters can be forced into fixed frequency PWM mode by pulling the MODE pin high. The TPS650250 also integrates two general-purpose 200mA LDO voltage regulators, which are enabled with an external input pin. Both LDOs operate with an input voltage range from 1.5 to 6.5V, allowing them to be supplied from one of the step-down converters or directly from the battery. The output voltage of the LDOs can be set with an external resistor divider for maximum flexibility.
  • 1.6A, upto 97% Efficient step-down converter for system voltage (VDCDC1)
  • 800mA, 95% Efficient step-down converter for memory voltage (VDCDC2)
  • 800mA, 90% Efficient step-down converter for processor core (VDCDC3)
  • Adjustable output voltage on VDCDC3
  • Dynamic voltage management for processor core
  • LDO1 and LDO2 Voltage externally adjustable
  • Separate enable pins for inductive converters
  • 2.25MHz Switching frequency
  • 85µA Quiescent current
  • Thermal shutdown protection

Applications

Power Management

Product Information

:
6V
:
3
:
3
:
6
:
VQFN
:
32Pins
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Power Managment IC for Li-Ion Powered Systems, 6 V, VQFN-32

250 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

29 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/20/18
$2.15 $ 2.15
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $5.48
10 + $4.93
25 + $4.63
50 + $4.34
100 + $4.04
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.