TEXAS INSTRUMENTS  TPS64202DBVR  DC/DC Controller, 1.8V to 6.5V, 1 Output, Buck, 550kHz, SOT-23-6

TEXAS INSTRUMENTS TPS64202DBVR

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Supply Voltage Min 1.8V
  • Supply Voltage Max 6.5V
  • No. of Outputs 1 Output
  • Duty Cycle (%) 100%
  • Controller IC Case Style SOT-23
  • No. of Pins 6Pins
  • Switching Frequency 550kHz
  • Topology Buck (Step Down)
  • Operating Temperature Min -40°C
  • Operating Temperature Max 85°C
  • Packaging Cut Tape
  • MSL MSL 1 - Unlimited
  • SVHC No SVHC (15-Jun-2015)

Availability

Availability:  2,344

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items


 
Check stock and lead times
    More stock available week commencing 7/4/16

Price for: Each (Supplied on Cut Tape)

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.56 $1.56

Buy

Price

Quantity List Price
1 - 9 $1.56
10 - 99 $1.36
100 - 499 $1.05
500 - 999 $0.921
1000+ $0.727
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
82H5886
TPS64202DBVR

TPS64202DBVR

TEXAS INSTRUMENTS

DC/DC Controller, 1.8V to 6.5V, 1 Output, Buck, 550kHz, SOT-23-6

Availability:​ 0

Price for: Each (Supplied on Full Reel)

3000+ $0.594 9000+ $0.576 24000+ $0.563

Buy
    More stock available week commencing 6/20/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought