Low

TEXAS INSTRUMENTS  TPS63000EVM-148  BUCK-BOOST CONVERTER, TPS63000, EVALUATION MODULE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 84K3833
  • Manufacturer Part No TPS63000EVM-148

Product Information


  • Application Sub Type: Buck/Boost Converter
  • Features: Power Save Mode for Improved Efficiency at Low Output Power
  • Kit Application Type: Power Management - Voltage Regulator
  • Kit Contents: Board Only
  • SVHC: No SVHC (17-Dec-2014)
  • Silicon Core Number: TPS63000
  • Silicon Manufacturer: Texas Instruments

Description

The TPS63000EVM-148 is an Evaluation Module Board for the device TPS63000 5.5V Input, 3.3V Output, 1A Buck Boost Converter. This EVM is designed to help the user easily evaluate and test the operation and functionality of the TPS63000. The Texas Instruments TPS63000 is a high efficient single inductor buck boost converter in a 10 pin, 3X3mm QFN package. It is a 96% efficient Buck/Boost Converter with an input range of 1.8V to 5.5V, optimised to run from a single cell Lithium Ion battery or two and three cell Alkaline. It is capable of delivering up to 1200mA of output current at 3.3V in step down mode or up to 800mA of output current at 3.3V in step up mode, from a single cell Lithium Ion battery. Total solution size is small, featuring a compact 3x3 mm2 QFN package and small 2.2uH inductor.

Features:

  • Output Voltage: 1.2V to 5.5V (adj.), 3.3V, 5.0V
  • Efficiency: 96% (max)
  • Output current at 3.3V step down mode: 1200mA (max)
  • Output current at 3.3V step up mode: 800mA(max)
  • Automatic transition between Step down and Boost modes
  • Quiescent current: 50uA (max)
  • Power save mode for improved efficiency at low output power

Applications:

  • Power Management
  • Audio
  • Portable Devices
  • Consumer Electronics
  • Medical
  • LED Lighting

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/223
  •  132/221

Availability

Availability:  2

(Available until stock is exhausted)


  • 2 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $49.98

Buy

Price

Quantity List Price
1+ $49.98

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought