Low

TEXAS INSTRUMENTS  TPS63000DRCT  DC-DC Switching Buck-Boost Regulator, Adjustable, 1.8V-5.5Vin, 1.2V-5.5Vout, 1.8Aout, SON-10

TEXAS INSTRUMENTS TPS63000DRCT
Technical Data Sheet (10.17KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Topology:
Buck-Boost
Input Voltage Min:
1.8V
Input Voltage Max:
5.5V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
SON
No. of Pins:
10Pins
Output Current:
1.8A
Output Voltage Min:
1.2V
Output Voltage Max:
5.5V
Switching Frequency:
1.5MHz
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

DC-DC Switching Buck-Boost Regulator, Adjustable, 1.8V-5.5Vin, 1.2V-5.5Vout, 1.8Aout, SON-10

TEXAS INSTRUMENTS

3,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ $1.07

Buy

DC-DC Switching Buck-Boost Regulator, Adjustable, 1.8V-5.5Vin, 1.2V-5.5Vout, 1.8Aout, SON-10

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

500+ $1.72 1000+ $1.41 2500+ $1.23

Buy

DC-DC Switching Buck-Boost Regulator, Adjustable, 1.8V-5.5Vin, 1.2V-5.5Vout, 1.2Aout, SON-10

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

3000+ $1.07

Buy

DC-DC Switching Buck-Boost Regulator, Adjustable, 1.8V-5.5Vin, 1.2V-5.5Vout, 1.2Aout, SON-10

TEXAS INSTRUMENTS

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Cut Tape)

1+ $2.36 10+ $2.12 25+ $1.96 50+ $1.90 More pricing

Buy

Associated Products