TEXAS INSTRUMENTS  TPS63000DRCR  DC-DC Switching Buck-Boost Regulator, Adjustable, 1.8V-5.5Vin, 1.2V-5.5Vout, 1.8Aout, SON-10

TEXAS INSTRUMENTS TPS63000DRCR

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Input Voltage Min 1.8V
  • Input Voltage Max 5.5V
  • No. of Outputs 1Outputs
  • DC / DC Converter IC Case SON
  • No. of Pins 10Pins
  • Output Current 1.8A
  • Output Voltage Min 1.2V
  • Output Voltage Max 5.5V
  • Switching Frequency 1.5MHz
  • Topology Buck-Boost
  • Operating Temperature Max 85°C
  • Packaging Tape & Reel
  • MSL MSL 2 - 1 year
  • Operating Temperature Min -40 °C
  • Primary Input Voltage 5.5 V
  • SVHC No SVHC (15-Jun-2015)
  • Output Voltage 5.5 V
  • CAD CadSoft_EAGLE (2.44KB) EN
  •   Simulation Model (91.78KB) EN
  • Availability

    Availability:  3,000


    • 3,000 in stock for same day shipping
     
    Check stock and lead times
      More stock available week commencing 5/16/16

    Price for: Each (Supplied on Full Reel)

    Minimum order quantity: 3000

    Order multiple quantity: 3000

    Price: $1.07 $1.07

    Buy

    Price

    Quantity List Price
    3000+ $1.07
     
     
    Low

    Legislation and Environmental


    Back to top

    Similar Products

    Customer Reviews


    Customer Q&A Exchange

    Community

    Like to see information about this product from other customers?

     Read discussions, blogs, documents from our community members.

    Filters:

    Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

    Substitutes


      Newark Part No. Manufacturer Part No Manufacturer / Description
    Avail Price Qty
    ascdsc ascdsc ascdsc ascdsc ascdsc
    Exact
    85K1709
    TPS63000DRCR

    TPS63000DRCR

    TEXAS INSTRUMENTS

    DC-DC Switching Buck-Boost Regulator, Adjustable, 1.8V-5.5Vin, 1.2V-5.5Vout, 1.8Aout, SON-10

    Availability:​ 3,367  

    Price for: Each (Supplied on Cut Tape)

    1+ $2.52 10+ $2.26 25+ $2.09 50+ $2.03 More pricing

    Buy

    see cut-off times

    More stock available week commencing 6/20/16
    22M1823
    TPS63000DRCT

    TPS63000DRCT

    TEXAS INSTRUMENTS

    DC-DC Switching Buck-Boost Regulator, Adjustable, 1.8V-5.5Vin, 1.2V-5.5Vout, 1.8Aout, SON-10

    Availability:​ 0

    Price for: Each (Supplied on Cut Tape)

    1+ $2.91 10+ $2.60 25+ $2.40 50+ $2.34 More pricing

    Buy
      More stock available week commencing 6/20/16

    Not Normally Stocked

    Non-Cancelable / Non Returnable

    Associated Products


    Customers Also Bought