TEXAS INSTRUMENTS  TPS62730DRYT  Synchronous Buck Step Down,Switching Regulator, Fixed, 1.9V-3.9V In, 2.1V And 0.1A Out, 3 MHz, SON-6

TEXAS INSTRUMENTS TPS62730DRYT

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The TPS62730DRYT is a Step-down Converter with bypass mode for ultra low power wireless applications. The device is optimized to supply low-power wireless sub 1 and 2.4GHz RF transceivers and System-On-Chip (SoC) solutions. The TPS62730 reduces the current consumption drawn from the battery during TX and RX mode by a high efficient step-down voltage conversion. The device provides an output current of up to 100mA and allows the use of tiny and low-cost chip inductors and capacitors. With an input voltage range of 1.9 to 3.9V, the device supports Li-primary battery chemistries such as Li-SOCl2, Li-SO2, Li-MnO2 and also two cell alkaline batteries. It features an ultralow power bypass mode with typical 30nA current consumption to support sleep and low power modes of CC2540 Bluetooth Low Energy and CC430 SoC solutions. In this bypass mode, the output capacitor of the DC-DC converter is connected through an integrated typical 2.1Ω bypass switch to the battery.
  • Typical 30nA ultra low-power bypass mode
  • 25µA Typical DC-DC quiescent current
  • Internal feedback divider disconnect
  • Typical 2.1Ω bypass switch between VIN and VOUT
  • Automatic transition from DC-DC to bypass mode
  • Up to 95% DC-DC efficiency
  • Open-drain status output STAT
  • Output peak current up to 100mA
  • Fixed output voltages 1.9, 2.05, 2.1, 2.3V
  • 2.2µH and 2.2µF Small external output filter components
  • Optimized for low output ripple voltage
  • Green product and no Sb/Br

Applications

Wireless; Metering
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Back to top

Product Information


  • Input Voltage Min 1.9V
  • Input Voltage Max 3.9V
  • DC / DC Converter IC Case SON
  • No. of Pins 6Pins
  • Output Current 100mA
  • Output Voltage Nom. 2.1V
  • Switching Frequency 3MHz
  • Topology Synchronous Buck (Step Down)
  • Operating Temperature Max 85°C
  • Packaging Cut Tape
  • MSL MSL 1 - Unlimited
  • Operating Temperature Min -40 °C
  • No. of Outputs 1
  • SVHC No SVHC (15-Jun-2015)
  • Output Voltage 2.1 V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  /
  •  132/223

  • CAD CadSoft_EAGLE (2.32KB) EN
  •   Simulation Model (61.92KB) EN
  • Availability

    Availability:  201


    • 201 in stock for same day shipping
     
    Check stock and lead times
      More stock available week commencing 6/13/16

    Price for: Each (Supplied on Cut Tape)

    Minimum order quantity: 1

    Order multiple quantity: 1

    Price: $1.59 $1.59

    Buy

    Price

    Quantity List Price
    1 - 9 $1.59
    10 - 24 $1.42
    25 - 49 $1.32
    50 - 99 $1.28
    100+ $1.15
     
     
    Low

    Legislation and Environmental


    Back to top

    Similar Products

    Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

    Customer Reviews


    Customer Q&A Exchange

    Community

    Like to see information about this product from other customers?

     Read discussions, blogs, documents from our community members.

    Filters:

    Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

    Substitutes


      Newark Part No. Manufacturer Part No Manufacturer / Description
    Avail Price Qty
    ascdsc ascdsc ascdsc ascdsc ascdsc
    Exact
    28X4051
    TPS62730DRYT

    TPS62730DRYT

    TEXAS INSTRUMENTS

    Synchronous Buck Step Down,Switching Regulator, Fixed, 1.9V-3.9V In, 2.1V And 0.1A Out, 3 MHz, SON-6

    Availability:​ 750  

    Price for: Each (Supplied on Full Reel)

    250+ $1.08 500+ $0.942 1000+ $0.775 2500+ $0.673

    Buy

    see cut-off times

    More stock available week commencing 5/16/16
    Suggested Substitutes
    52T8813
    TPS62730DRYR

    TPS62730DRYR

    TEXAS INSTRUMENTS

    2 MHz Buck Converter,Bypass Mode, 2.1V

    Availability:​ 0

    Price for: Each

    2500+ $0.609 10000+ $0.585 25000+ $0.585

    Buy

    Not Normally Stocked

    Non-Cancelable / Non Returnable

    Associated Products


    Customers Also Bought