Low

TEXAS INSTRUMENTS  TPS62200DBVR  DC-DC Switching Step Down Regulator, Adjustable, 2.5V-6Vin, 700mV-6Vout, 300mAout, SOT-23-5

TEXAS INSTRUMENTS TPS62200DBVR
Manufacturer Part No:
TPS62200DBVR
Newark Part No.:
28X4048
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Topology:
Synchronous Buck (Step Down)
Input Voltage Min:
2.5V
Input Voltage Max:
6V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
SOT-23
No. of Pins:
5Pins
Output Current:
300mA
Output Voltage Min:
700mV
Output Voltage Max:
6V
Switching Frequency:
1MHz
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

DC-DC Switching Step Down Regulator, Adjustable, 2.5V-6Vin, 700mV-6Vout, 300mAout, SOT-23-5

TEXAS INSTRUMENTS

1,391 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.37 10+ $1.19 100+ $0.914 500+ $0.808 More pricing

Buy

DC-DC Switching Buck Step Down Regulator, Adjustable, 2.5V-6Vin, 700mV-6Vout, 300mAout, SOT-23-5

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

500+ $0.734 1000+ $0.651 2500+ $0.612

Buy

DC-DC Switching Buck Step Down Regulator, Adjustable, 2.5V-6Vin, 700mV-6Vout, 300mAout, SOT-23-5

TEXAS INSTRUMENTS

43:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.41 10+ $1.27 25+ $1.17 50+ $1.14 More pricing

Buy

Associated Products