Low

TPS62110RSAT - 

DC-DC Switching Buck Step Down Regulator, Adjustable, 3.1V-17Vin, 1.2V-16Vout, 1.5Aout, QFN-16

TPS62110RSAT - DC-DC Switching Buck Step Down Regulator, Adjustable, 3.1V-17Vin, 1.2V-16Vout, 1.5Aout, QFN-16
TPS62110RSAT - DC-DC Switching Buck Step Down Regulator, Adjustable, 3.1V-17Vin, 1.2V-16Vout, 1.5Aout, QFN-16
TPS62110RSAT - DC-DC Switching Buck Step Down Regulator, Adjustable, 3.1V-17Vin, 1.2V-16Vout, 1.5Aout, QFN-16

The actual product may differ from image shown

Manufacturer Part No:
TPS62110RSAT
Newark Part No.:
28X4046
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TPS62110RSAT is a low-noise synchronous step-down DC-to-DC Converter ideally suited for systems powered from a 2- to 4-cell Li-ion battery or from a 12 or 15V rail. The TPS6211x device is synchronous pulse width modulation (PWM) converter with integrated N- and P-channel power MOSFET switches. Synchronous rectification is used to increase efficiency and to reduce external component count. To achieve highest efficiency over a wide load-current range, the converter enters a power-saving, pulse frequency modulation (PFM) mode at light load currents. Operating frequency is typically 1MHz, allowing the use of small inductor and capacitor values. The device can be synchronized to an external clock signal in the range of 0.8 to 1.4MHz. For low-noise operation, the converter can be operated in PWM-only mode. In shutdown mode, the current consumption is reduced to less than 2µA.
  • High efficiency over a wide load current
  • Range due to PFM/PWM operation mode
  • 100% Maximum duty cycle for lowest dropout
  • Over-temperature and overcurrent protection
  • 95% High efficiency
  • Up to 1.4MHz synchronizable to external clock
  • 20µA Typical quiescent current
  • Green product and no Sb/Br

Applications

Power Management, Computers & Computer Peripherals, Sensing & Instrumentation

Product Information

:
Synchronous Buck (Step Down)
:
3.1V
:
17V
:
1Outputs
:
QFN
:
16Pins
:
1.5A
:
1.2V
:
16V
:
1MHz
:
85°C
:
Tape & Reel
:
-
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

DC-DC Switching Step Down Regulator, Adjustable, 3.1V-17Vin, 1.2V-16Vout, 1.5Aout, QFN-16

355 in stock
Add

TEXAS INSTRUMENTS

DC-DC Switching Step Down Regulator, Adjustable, 3.1V-17Vin, 1.2V-16Vout, 1.5Aout, QFN-16

1,541 in stock

Each (Supplied on Cut Tape)

1+ $2.79 25+ $2.39 50+ $2.21 100+ $2.02 More Pricing...

Add

TEXAS INSTRUMENTS

DC-DC Switching Step Down Regulator, Adjustable, 3.1V-17Vin, 1.2V-16Vout, 1.5Aout, QFN-16

3,000 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

500 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/7/18
$2.02 $ 2.02
Price for:
Each (Supplied on Full Reel)
Multiple: 250 Minimum: 250
Quantity Price
250 + $2.02
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.