Low

TEXAS INSTRUMENTS  TPS62051DGS  IC, SYNC STEP-DOWN CONVERTER, MSOP-10

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • DC / DC Converter IC Case: MSOP
  • Input Voltage Max: 10V
  • Input Voltage Min: 2.7V
  • MSL: MSL 1 - Unlimited
  • No. of Outputs: 1
  • No. of Pins: 10
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Current: 800mA
  • Output Voltage: 6V
  • Output Voltage Max: 6V
  • Output Voltage Min: 700mV
  • Packaging: Cut Tape
  • Primary Input Voltage: 10V
  • SVHC: No SVHC (16-Dec-2013)
  • Switching Frequency: 1MHz
  • Topology: Synchronous Buck (Step Down)

Find similar products  grouped by common attribute

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 3/16/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 240

Order multiple quantity: 80

Price: $2.20

Buy

Price

Quantity List Price
100 - 249 $2.20
250 - 499 $1.99
500 - 999 $1.61
1000+ $1.42

TEXAS INSTRUMENTS-TPS62051DGS-IC, SYNC STEP-DOWN CONVERTER, MSOP-10;IC, SYNC STEP-DOWN CONVERTER, MSOP-10; Input Voltage Min:2.7V; Input Voltage Max:10V; No. of Outputs:1; DC / DC Converter IC Case:MSOP; No. of Pins:10; Output Current:800mA; Output Voltage Min:700mV; Output Voltage Max:6V ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought