Low

TPS61222DCKT - 

Boost (Step Up) Switching Regulator, Fixed, 700mV-5.5V In, 5V And 200mA Out, 2 MHz, SC-70-6

TPS61222DCKT - Boost (Step Up) Switching Regulator, Fixed, 700mV-5.5V In, 5V And 200mA Out, 2 MHz, SC-70-6

The actual product may differ from image shown

Manufacturer Part No:
TPS61222DCKT
Newark Part No.:
94T5101
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TPS61222DCKT is a Tiny Low Input Voltage Boost Converter 5.5μA quiescent current that provides a power-supply solution for products powered by either a single-cell, two-cell or three-cell alkaline, NiCd or NiMH or one-cell Li-ion or Li-polymer battery. Possible output currents depend on the input-to-output voltage ratio. The boost converter is based on a hysteretic controller topology using synchronous rectification to obtain maximum efficiency at minimal quiescent currents. The output voltage of the adjustable version can be programmed by an external resistor divider or is set internally to a fixed output voltage. The converter can be switched off by a featured enable pin. While being switched off, battery drain is minimized.
  • Up to 95% efficiency at typical operating conditions
  • 5.5µA Quiescent current
  • Start-up into load at 0.7V input voltage
  • Pass-through function during shutdown
  • 200mA Minimum switching current Output overvoltage protection
  • Over-temperature protection
  • Input under-voltage lockout protection
  • Adjustable output voltage from 1.8 to 6V
  • Fixed output voltage versions
  • Green product and no Sb/Br

Applications

Power Management, Alternative Energy, Consumer Electronics, Portable Devices, Medical, LED Lighting, Communications & Networking

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Boost (Step Up)
:
700mV
:
5.5V
:
SC-70
:
6Pins
:
200mA
:
5V
:
2MHz
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
750 in stock

Each (Supplied on Full Reel)

250+ $0.78 500+ $0.732 1000+ $0.578 1500+ $0.546 2500+ $0.513 More Less

752 in stock

Each (Supplied on Cut Tape)

1+ $1.27 10+ $1.08 25+ $0.996 50+ $0.912 100+ $0.828 More Less

0

Each (Supplied on Full Reel)

3000+ $0.441 9000+ $0.428 24000+ $0.418 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

365 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/6/18
$1.27 $ 1.27
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.27
10 + $1.08
25 + $0.996
50 + $0.912
100 + $0.828
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.