Low

TPS61200DRCT - 

DC-DC Switching Boost Step Up Regulator, Adjustable, 300mV-5.5Vin, 1.8V-5.5Vout, 1.2Aout, SON-10

TPS61200DRCT - DC-DC Switching Boost Step Up Regulator, Adjustable, 300mV-5.5Vin, 1.8V-5.5Vout, 1.2Aout, SON-10

The actual product may differ from image shown

Manufacturer Part No:
TPS61200DRCT
Newark Part No.:
28X4043
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TPS61200DRCT is a 0.3V Input Voltage Boost Converter with 1.3A switches and 'Down Mode' that provide a power supply solution for products powered by either a single-cell, two-cell or three-cell alkaline, NiCd or NiMH or one-cell Li-ion or Li-polymer battery. It is also used in fuel cell or solar cell powered devices where the capability of handling low input voltages is essential. Possible output currents depend on the input to output voltage ratio. The boost converter is based on a fixed frequency, pulse-width-modulation controller using synchronous rectification to obtain maximum efficiency. At low load currents, the converter enters the power save mode to maintain a high efficiency over a wide load current range. The power save mode can be disabled, forcing the converter to operate at a fixed switching frequency. The average input current is limited to a maximum value of 1500mA. The converter can be disabled to minimize battery drain.
  • More than 90% efficiency
  • Automatic transition between boost mode and down conversion mode
  • Less than 55µA device quiescent current
  • Start-up into full load at 0.5V input voltage
  • Programmable under-voltage lockout threshold
  • Output short-circuit protection under all operating conditions
  • Fixed and adjustable output voltage options from 1.8 to 5.5V
  • Power save mode for improved efficiency at low output power
  • Forced fixed frequency operation possible
  • Load disconnect during shutdown
  • Over-temperature protection
  • Green product and no Sb/Br

Applications

Power Management, Alternative Energy, Portable Devices, Audio, Communications & Networking, Medical, LED Lighting

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Synchronous Boost (Step Up)
:
300mV
:
5.5V
:
1Outputs
:
SON
:
10Pins
:
1.2A
:
1.8V
:
5.5V
:
1.65MHz
:
85°C
:
Tape & Reel
:
-
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

DC-DC Switching Boost Step Up Regulator, Adjustable, 300mV-5.5Vin, 1.8V-5.5Vout, 1.2Aout, SON-10

215 in stock

Each (Supplied on Cut Tape)

1+ $2.74 10+ $2.47 25+ $2.35 50+ $2.17 More Pricing...

Add

TEXAS INSTRUMENTS

DC-DC Switching Step Up Regulator, Adjustable, 300mV-5.5Vin, 1.8V-5.5Vout, 1.2Aout, SON-10

3,000 in stock

Each (Supplied on Cut Tape)

1+ $2.38 25+ $2.04 50+ $1.88 100+ $1.72 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

250 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/7/18
$1.86 $ 1.86
Price for:
Each (Supplied on Full Reel)
Multiple: 250 Minimum: 250
Quantity Price
250 + $1.86
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.