Low

TPS61085DGKT - 

DC-DC Switching Boost (Step Up) Regulator, Adjustable, 2.3V-6Vin, 2.8V-18.5Vout, 2Aout, MSOP-8

TPS61085DGKT - DC-DC Switching Boost (Step Up) Regulator, Adjustable, 2.3V-6Vin, 2.8V-18.5Vout, 2Aout, MSOP-8

The actual product may differ from image shown

Manufacturer Part No:
TPS61085DGKT
Newark Part No.:
75T9693
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TPS61085DGKT is a 650kHz/1.2MHz Step-up DC-DC Converter with forced PWM mode and an integrated 2.0A, 0.13Ω power switch capable of providing an output voltage up to 18.5V. The selectable frequency of 650kHz or 1.2MHz allows the use of small external inductors and capacitors and provides fast transient response. The external compensation allows optimizing the application for specific conditions. A capacitor connected to the soft-start pin minimizes inrush current at start-up. This high frequency high efficiency boost converter's novel topology using adaptive off-time provides superior load and line transient responses and operates also over a wider range of applications than conventional converters. The converter operates in continuous conduction mode (CCM) as soon as the input current increases above half the ripple current in the inductor, for lower load currents it switches into discontinuous conduction mode (DCM).
  • 18.5V Boost converter with 2.0A switch current
  • 650kHz/1.2MHz Selectable switching frequency
  • Adjustable soft-start
  • Thermal shutdown
  • Under-voltage lockout
  • Green product and no Sb/Br

Applications

Portable Devices, Communications & Networking, Multimedia, Imaging, Video & Vision, Computers & Computer Peripherals

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Boost (Step Up)
:
2.3V
:
6V
:
1Outputs
:
MSOP
:
8Pins
:
2A
:
2.8V
:
18.5V
:
1.2MHz
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

DC-DC Switching Boost (Step Up) Regulator, Adjustable, 2.3V-6Vin, 2.8V-18.5Vout, 2Aout, MSOP-8

521 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

215 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/16/18
$1.92 $ 1.92
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $2.17
10 + $1.84
$1.84
25 + $1.72
$1.72
50 + $1.59
$1.59
100 + $1.47
$1.47
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.