TEXAS INSTRUMENTS  TPS61043DRBT.  IC, LED DRIVER WHITE BCKLGT 8-SON

TEXAS INSTRUMENTS TPS61043DRBT.

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Device Topology: Boost (Step Up)
  • Driver Case Style: SON
  • Input Voltage Max: 6V
  • Input Voltage Min: 1.8V
  • MSL: MSL 2 - 1 year
  • No. of Outputs: 1
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Current: 30mA
  • Output Voltage: 16.9V
  • Packaging: Each
  • SVHC: No SVHC (15-Jun-2015)
  • Switching Frequency: 1MHz

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 4/11/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.81 $1.81

Buy

Price

Quantity List Price
1 - 9 $1.81
10 - 99 $1.45
100 - 499 $1.22
500 - 999 $0.923
1000 - 2499 $0.863
2500 - 4999 $0.769
5000 - 9999 $0.763
10000+ $0.757
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought