Low

TEXAS INSTRUMENTS  TPS61040DBVR  DC-DC Switching Boost (Step Up) Regulator, Adjustable, 1.8V-6Vin, 1.8V-28Vout, 400mAout, SOT-23-5

TEXAS INSTRUMENTS TPS61040DBVR
Technical Data Sheet (10.13KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The TPS61040DBVR is a 400mA Switch High Frequency Boost Converter dedicated for small to medium LCD bias supply and white LED backlight supplies. The device is ideal to generate output voltages up to 28V from a dual-cell NiMH/NiCd or a single-cell Li-ion battery. The part can also be used to generate standard 3.3 or 5 to 12V power conversions. The TPS61040 operates with a switching frequency up to 1MHz. This frequency allows the use of small external components using ceramic as well as tantalum output capacitors. This device has an internal 400mA switch current limit, offering lower output voltage ripple and allows the use of a smaller form factor inductor for lower power applications. The low quiescent current (typically 28µA) together with an optimized control scheme, allows device operation at very high efficiencies over the entire load current range.
  • Adjustable output voltage range up to 28V
  • 400mA Internal switch current
  • 28µA Typical no-load quiescent current
  • 1µA Typical shutdown current
  • Internal soft start
  • Green product and no Sb/Br
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

 

Product Information

Topology:
Boost (Step Up)
Input Voltage Min:
1.8V
Input Voltage Max:
6V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
SOT-23
No. of Pins:
5Pins
Output Current:
400mA
Output Voltage Min:
1.8V
Output Voltage Max:
28V
Switching Frequency:
1MHz
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • LED Lighting;
  • Multimedia;
  • Imaging, Video & Vision;
  • Computers & Computer Peripherals;
  • Communications & Networking;
  • Audio

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

DC-DC Switching Boost (Step Up) Regulator, Adjustable, 1.8V-6Vin, 1.8V-28Vout, 400mAout, SOT-23-5

TEXAS INSTRUMENTS

9,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ $0.55

Buy

LED Driver, Boost (Step Up), 1.8V to 6V input, 1 Output, 1 MHz switch-freq., 28V/90 mA out, SOT-23-5

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

3000+ $0.55

Buy

Associated Products