Low

TPS61025DRCR - 

Synchronous Boost Step Up, Switching Regulator, Fixed, 900mV-6.5V In, 3.3V/1.5A Out, 600 kHz, SON-10

TPS61025DRCR - Synchronous Boost Step Up, Switching Regulator, Fixed, 900mV-6.5V In, 3.3V/1.5A Out, 600 kHz, SON-10

The actual product may differ from image shown

Manufacturer Part No:
TPS61025DRCR
Newark Part No.:
87H2896
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TPS61025DRCR is a Boost Converter with LDO down-mode. It provides a power supply solution for products powered by either one-cell, two-cell or three-cell alkaline, NiCd or NiMH or one-cell li-ion or li-polymer battery. Output currents can go as high as 200mA while using a single-cell alkaline battery and discharge it down to 0.9V. The device can also be used for generating 5V at 500mA from a 3.3V rail or a li-ion battery. The boost converter is based on a fixed-frequency, pulse width modulation (PWM) controller using a synchronous rectifier to obtain maximum efficiency. At low load currents the converter enters the power save mode to maintain a high efficiency over a wide-load current range. The Power Save mode can be disabled, forcing the converter to operate at a fixed switching frequency. It keeps the output voltage regulated even when the input voltage exceeds the nominal output voltage.
  • Output voltage remains regulated when input voltage exceeds nominal output voltage
  • Power save mode for improved efficiency at low output power
  • Low battery comparator
  • Low EMI-converter (integrated anti-ringing switch)
  • Load disconnect during shutdown
  • Overtemperature protection
  • 96% Efficient synchronous boost converter
  • Green product and no Sb/Br

Applications

Communications & Networking, Portable Devices, Audio, Power Management, Medical, Consumer Electronics

Product Information

:
Synchronous Boost (Step Up)
:
900mV
:
6.5V
:
SON
:
10Pins
:
1.5A
:
3.3V
:
600kHz
:
85°C
:
-
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

873 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$2.08 $ 2.08
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.08
25 + $1.76
50 + $1.59
100 + $1.41
250 + $1.33
500 + $1.24
1000 + $1.03
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.