Low

TEXAS INSTRUMENTS  TPS60500DGSR  DC/DC Adjustable Charge Pump Voltage Converter, 1.8V to 6.5V in, 0.8 V to 3.3V/250 mA out, VSSOP-10

TEXAS INSTRUMENTS TPS60500DGSR
Manufacturer Part No:
TPS60500DGSR
Newark Part No.:
77C0634
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The TPS60500DGSR is an adjustable high-efficiency step-down switched capacitor charge-pump Voltage Converter designed specifically for space-critical battery-powered applications. The TPS6050x step-down charge-pump generates a regulated, fixed 3.3/1.8/1.5V or adjustable output voltage. Only four small ceramic capacitors are required to build a complete high-efficiency DC-DC charge-pump converter. To achieve the high efficiency over a wide input voltage range, the charge-pump automatically selects between three different conversion modes. The output can deliver a maximum of 250mA output current. The power good function supervises the output voltage and goes high when the output voltage rises to 97% of the nominal value.
  • Output voltage supervisor included (power good)
  • Internal soft-start
  • Load isolated from battery during shutdown
  • Over temperature and overcurrent protected
  • Up to 90% efficiency
  • Output voltage tolerance 3% over line, load and temperature variation
  • Device quiescent current less than 40µA
  • Green product and no Sb/Br

Product Information

Output Type:
Adjustable
Input Voltage Min:
1.8V
Input Voltage Max:
6.5V
DC / DC Converter IC Case:
VSSOP
No. of Pins:
10Pins
Output Current:
250mA
Fixed Output Voltage Nom.:
-
Adjustable Output Voltage Min:
800mV
Adjustable Output Voltage Max:
3.3V
Topology:
Buck (Step Down)
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics
  • Portable Devices
  • Audio
  • Computers & Computer Peripherals

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Inductorless DC/DC Converter, Adjust, Buck (Step Down), 1.8 V to 6.5 V in, up to 3.3 V out, VSSOP-10

TEXAS INSTRUMENTS

2,500 in stock

Price for: Each (Supplied on Full Reel)

2500+ $0.619 Promotional price 5000+ $0.619 Promotional price 10000+ $0.619 Promotional price 15000+ $0.619 Promotional price More pricing

Buy

DC/DC Adjustable Charge Pump Voltage Converter, 1.8V to 6.5V in, 0.8V to 3.3V/250 mA out, VSSOP-10

TEXAS INSTRUMENTS

77 in stock

Price for: Each

1+ $0.743 Promotional price 10+ $0.743 Promotional price 100+ $0.743 Promotional price 500+ $0.743 Promotional price More pricing

Buy

Associated Products