Low

TEXAS INSTRUMENTS  TPS60401DBVT  CHARGE PUMP INVERTER, SMD, 60401

TEXAS INSTRUMENTS TPS60401DBVT
Manufacturer Part No:
TPS60401DBVT
Newark Part No.:
38K8734
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Output Type:
Adjustable
Input Voltage Min:
1.6V
Input Voltage Max:
5.5V
DC / DC Converter IC Case:
SOT-23
No. of Pins:
5Pins
Output Current:
60mA
Fixed Output Voltage Nom.:
-
Adjustable Output Voltage Min:
-5.25V
Adjustable Output Voltage Max:
-1.6V
Topology:
Inverting
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Inductorless DC/DC Converter, Adjust, Invert, 1.6-5.25Vin, -5.25 V to -1.6 V/60 mA out, SOT-23-5

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

3000+ $0.453 9000+ $0.439 24000+ $0.429

Buy

CHARGE PUMP INVERTER, SMD, 60401, REEL

TEXAS INSTRUMENTS

1,250:  in stock

Price for: Each (Supplied on Full Reel)

250+ $0.867 500+ $0.605 1000+ $0.536 2500+ $0.504

Buy

Associated Products