Low

TPS60400DBVT - 

DC/DC Adjustable Charge Pump Voltage Converter, 1.6V - 5.25V in, -5.25V to -1.6V/60 mA out, SOT-23-5

TPS60400DBVT - DC/DC Adjustable Charge Pump Voltage Converter, 1.6V - 5.25V in, -5.25V to -1.6V/60 mA out, SOT-23-5

The actual product may differ from image shown

Manufacturer Part No:
TPS60400DBVT
Newark Part No.:
28X4031
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TPS60400DBVT is a 60mA Charge Pump Voltage Inverter with variable switching frequency. This device generates an unregulated negative output voltage from an input voltage ranging from 1.6 to 5.5V. It is typically supplied by a pre-regulated supply rail of 5 or 3.3V. Due to its wide input voltage range, two or three NiCd, NiMH or alkaline battery cells, as well as one Li-ion cell can also power them. Only three external 1µF capacitors are required to build a complete DC-DC charge pump inverter. The TPS60400 can deliver a maximum output current of 60mA with a typical conversion efficiency of greater than 90% over a wide output current range. TPS60400 comes with a variable switching frequency to reduce operating current in applications with a wide load range and enables the design with low-value capacitors.
  • Inverts input supply voltage
  • Only three small 1µF ceramic capacitors needed
  • Power save-mode for improved efficiency at low-output currents
  • 65µA Quiescent current
  • Integrated active Schottky-diode for start-up into load
  • Green product and no Sb/Br

Applications

RF Communications, Sensing & Instrumentation, Portable Devices, Signal Processing, Medical, Power Management

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Adjustable
:
1.6V
:
5.25V
:
SOT-23
:
5Pins
:
60mA
:
-
:
-5.25V
:
-1.6V
:
Boost, Buck, Inverting
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

DC/DC Adjustable Charge Pump Voltage Converter, 1.6V to 5.5V in, -5.25V to -1.6V/60 mA out, SOT-23-5

190 in stock

Each (Supplied on Cut Tape)

1+ $1.40 10+ $1.19 25+ $1.10 50+ $1.00 More Pricing...

Add

TEXAS INSTRUMENTS

CHARGE PUMP INVERTER, SMD, 60400

1,789 in stock

Each (Supplied on Cut Tape)

1+ $1.40 10+ $1.19 25+ $1.10 50+ $1.00 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

500 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/20/18
$0.859 $ 0.86
Price for:
Each (Supplied on Full Reel)
Multiple: 250 Minimum: 250
Quantity Price
250 + $0.859
500 + $0.806
1000 + $0.636
1500 + $0.60
2500 + $0.564
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.