Low

TPS60150DRVR - 

Inductorless DC/DC Converter, Fixed, Boost (Step Up), 2.7 V to 5.5 V in, 3.3 V/140 mA out, SON-6

TPS60150DRVR - Inductorless DC/DC Converter, Fixed, Boost (Step Up), 2.7 V to 5.5 V in, 3.3 V/140 mA out, SON-6

The actual product may differ from image shown

Manufacturer Part No:
TPS60150DRVR
Newark Part No.:
94T5098
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TPS60150DRVR is a switched capacitor charge-pump Voltage Converter that produces a regulated, low noise and low-ripple output voltage of 5V from an unregulated input voltage. The 5V output can supply a minimum of 140mA current. The TPS60150 device operates in skip mode when the load current falls less than 8mA under typical condition. In skip mode operation, quiescent current is reduced to 90µA. Only 3 external capacitors are needed to generate the output voltage, therefore saving PCB space. Inrush current is limited by the soft-start function during power on and power transient states.
  • Hardware enable and disable function
  • Built-in soft-start
  • Built-in undervoltage lockout protection
  • Thermal and overcurrent protection
  • X2 Charge pump
  • Green product and no Sb/Br

Applications

Consumer Electronics, Communications & Networking, Metering

Product Information

:
Fixed
:
2.7V
:
5.5V
:
SON
:
6Pins
:
140mA
:
5V
:
-
:
-
:
Boost (Step Up)
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Inductorless DC/DC Converter, Fixed, Boost (Step Up), 2.7 V to 5.5 V in, 5 V/140 mA out, SON-6

3,000 in stock

Each (Supplied on Full Reel)

3000+ $0.579 6000+ $0.571 12000+ $0.564 More Less

500 in stock

Each (Supplied on Full Reel)

250+ $0.953 500+ $0.886 1000+ $0.734 1500+ $0.709 2500+ $0.684 More Less

TEXAS INSTRUMENTS

IC, CHARGE PUMP, 150MA, 5V, 6SON

490 in stock

Each (Supplied on Cut Tape)

1+ $1.49 10+ $1.27 25+ $1.19 50+ $1.10 100+ $1.02 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,230 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/5/18
$1.45 $ 1.45
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.45
25 + $1.24
50 + $1.09
100 + $0.947
250 + $0.892
500 + $0.836
1000 + $0.66
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.