Low

TPS54620RGYR - 

DC-DC Switching Step Down Regulator, Adjustable, 4.5V-17Vin, 0.8V-15Vout, 6Aout, VQFN-14

TPS54620RGYR - DC-DC Switching Step Down Regulator, Adjustable, 4.5V-17Vin, 0.8V-15Vout, 6Aout, VQFN-14

The actual product may differ from image shown

Manufacturer Part No:
TPS54620RGYR
Newark Part No.:
87W8582
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TPS54620RGYR is a synchronous Step-down Converter optimized for small designs through high efficiency and integrating the high-side and low-side MOSFETs. Further space savings are achieved through current-mode control, which reduces component count and by selecting a high switching frequency, reducing the inductor's footprint. The output voltage startup ramp is controlled by the SS/TR pin which allows operation as either a stand-alone power supply or in tracking situations. Power sequencing is also possible by correctly configuring the enable and the open drain power good pins. Cycle-by-cycle current limiting on the high-side FET protects the device in overload situations and is enhanced by a low-side sourcing current limit which prevents current runaway. There is also a low-side sinking current limit which turns off the low-side MOSFET to prevent excessive reverse current. Thermal shutdown disables the part when die temperature exceeds thermal shutdown temperature.
  • Synchronizes to external clock
  • Monotonic start-up into pre-biased outputs
  • Adjustable slow start/power sequencing
  • Power good output monitor for undervoltage and overvoltage
  • Adjustable input undervoltage lockout
  • Supported by SwitcherPro™ software tool
  • Integrated 26/19mΩ MOSFETs
  • 0.8V ±1% Voltage reference over temperature
  • 2µA Low shutdown quiescent current
  • Green product and no Sb/Br

Applications

Power Management, Communications & Networking

Product Information

:
Synchronous Buck (Step Down)
:
4.5V
:
17V
:
1Outputs
:
VQFN
:
14Pins
:
6A
:
800mV
:
15V
:
1.6MHz
:
150°C
:
-
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

8,976 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/7/19
$4.64 $ 4.64
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.64
25 + $4.17
50 + $3.80
100 + $3.42
250 + $3.21
500 + $2.91
1000 + $2.46
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.