Low

TPS54610EVM-192 - 

Evaluation Board for 6A, 3-6 Vin DC/DC Converter with Adjustable Output Down to 0.9V

TPS54610EVM-192 - Evaluation Board for 6A, 3-6 Vin DC/DC Converter with Adjustable Output Down to 0.9V
TPS54610EVM-192 - Evaluation Board for 6A, 3-6 Vin DC/DC Converter with Adjustable Output Down to 0.9V

The actual product may differ from image shown

Manufacturer Part No:
TPS54610EVM-192
Newark Part No.:
77C0505
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TPS54610EVM-192 is an evaluation module for TPS54610 synchronous buck regulator to provide a 3.3V output over an input range of 4.0V to 6.0V and over a load range of 0A to 6A. The evaluation module is designed to be easily modified. Additional pads support multiple input and output capacitors, and the inductor pads are large to accommodate different inductors. A jumper is provided to allow the switching frequency to be easily changed from 350KHz to 550KHz. The MOSFETs of the TPS54610 are incorporated inside the TPS54610 package. This eliminates the need for external MOSFETs and their associated drivers. The low drain to source on resistance of the MOSFETs gives the TPS54610 high efficiency and helps to keep the junction temperature low at high output currents. The compensation components, external to the IC, allow for an adjustable output voltage and a customizable loop response.
  • External compensation for design flexibility
  • Oversized solder pads for easy component modifications
  • Greater than 90% efficiency
  • 1% regulation
  • Supported by SWIFT designer software tool for quick and easy design

Applications

Embedded Design & Development, Communications & Networking, Signal Processing, Portable Devices, Consumer Electronics, Fibre Optics

Product Information

:
Texas Instruments
:
TPS54610
:
Power Management
:
Synchronous Buck Converter
:
Evaluation Board TPS54610
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

6 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$4.27 $ 4.27
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $10.36
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.