Low

TEXAS INSTRUMENTS  TPS54525PWP  DC-DC Switching Buck Step Down Regulator, Adjustable, 4.5V-18Vin, 760mV-5.5Vout, 5.5Aout, HTSSOP-14

 

Product Information

Input Voltage Min:
4.5V
Input Voltage Max:
18V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
HTSSOP
No. of Pins:
14Pins
Output Current:
5.5A
Output Voltage Min:
760mV
Output Voltage Max:
5.5V
Switching Frequency:
650kHz
Topology:
Synchronous Buck (Step Down)
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

TPS54525PWPR

5.5A D-CAP2 converter

TEXAS INSTRUMENTS

0

Price for: Each

1000+ $1.13

Buy

Associated Products