Low

TPS5450EVM-254 - 

Evaluation Module for 5.5V to 36V Input, 5A, 500kHz Step Down Converter

TPS5450EVM-254 - Evaluation Module for 5.5V to 36V Input, 5A, 500kHz Step Down Converter

The actual product may differ from image shown

Manufacturer Part No:
TPS5450EVM-254
Newark Part No.:
46M1123
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TPS5450EVM-254 is an evaluation module for TPS5450, a high output current PWM converter that integrates a low resistance high side N-channel MOSFET. The TPS5450 package along with the gate drive circuitry. The low drain to source on resistance of the MOSFET allows the TPS5450 to achieve high efficiencies and helps to keep the junction temperature low at high output currents. The compensation components are provided internal to the integrated circuit (IC), whereas an external divider allows for an adjustable output voltage. Additionally, the TPS5450 provides an enable input. The absolute maximum input voltage for the TPS5450 is 40V.
  • Input voltage range from 10V to 31V
  • Output current range up to 5A
  • 500KHz switching frequency
  • 18 µA Shut Down Supply Current
  • Improved line regulation and transient response by input voltage feed forward
  • System protected by overcurrent limiting, overvoltage protection and thermal shutdown
  • Internal compensation minimizes external parts count
  • High efficiency greater than 90% enabled by 110mΩ integrated MOSFET switch

Applications

Portable Devices, Imaging, Video & Vision, Power Management

Warnings

It is important to operate this EVM within the input voltage range of 10V to 31V and the output voltage range of 1.8V to 5V. Exceeding the specified input range may cause damage to the EVM.

Product Information

:
Texas Instruments
:
TPS5450
:
Power Management - Voltage Regulator
:
Step Down DC / DC Converter
:
Board Only
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 4/22/19

Not Normally Stocked

Non-Cancelable / Non Returnable

$10.30 $ 10.30
Price for:
Each
Multiple: 1 Minimum: 29
Quantity Price
29 + $10.30
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on TPS5450EVM-254 product ?
2 years, 7 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
TPS5450EVM-254 is an Evaluation module is designed to demonstrate a typical printed-circuit-board application using the TPS5450 regulator (Vin 10V - 31V, up to 5 A). This does not reflect the full range of possible input and output voltages that may be used when designing with this part. The switching frequency is internally set at a nominal 500KHz. The high-side MOSFET is incorporated inside the TPS5450 package along with the gate drive circuitry. The low drain-to-source on resistance of the MOSFET allows the TPS5450 to achieve high efficiencies and helps to keep the junction temperature low at high output currents. The compensation components are provided internal to the integrated circuit (IC), whereas an external divider allows for an adjustable output voltage. Additionally, the TPS5450 provides an enable input. The absolute maximum input voltage for the TPS5450 is 40V.

Feature & Benefits:
Input Voltage Range 10V to 31V
Output Current Range up to 5A
The switching frequency is internally set at a nominal 500KHz
High-side MOSFET is incorporated inside the TPS5450 package along with the gate drive circuitry
Contains external divider which allows for adjusting output voltage
Absolute maximum input voltage for the TPS5450 is 40V

Applications: Portable devices, Power Management
2 years, 6 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:22:32.329-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_46M1123, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.