Low

TPS5450DDARG4 - 

DC-DC Switching Buck Step Down Regulator, Adjustable, 5.5V-36Vin, 1.22V-31Vout, 5Aout, PPAD-8

TPS5450DDARG4 - DC-DC Switching Buck Step Down Regulator, Adjustable, 5.5V-36Vin, 1.22V-31Vout, 5Aout, PPAD-8

The actual product may differ from image shown

Manufacturer Part No:
TPS5450DDARG4
Newark Part No.:
59M7214
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TPS5450DDARG4 is a 5A 500kHz Step-down Converter that integrates a low-resistance, high-side N-channel MOSFET. Included on the substrate with the listed features are a high-performance voltage error amplifier that provides tight voltage regulation accuracy under transient conditions, an under-voltage-lockout circuit to prevent start-up until the input voltage reaches 5.5V, an internally set slow-start circuit to limit inrush currents and a voltage feed-forward circuit to improve the transient response. Using the ENA pin, shutdown supply current is reduced to 18µA typically. Other features include an active-high enable, over-current limiting, over-voltage protection and thermal shutdown. To reduce design complexity and external component count, the TPS5450 feedback loop is internally compensated.
  • Up to 5A continuous (6A peak) output current
  • High efficiency greater than 90% enabled by 110mΩ integrated MOSFET switch
  • Wide output voltage range (adjustable down to 1.22V with 1.5% initial accuracy)
  • Internal compensation minimizes external parts count
  • 18µA Shutdown supply current
  • Improved line regulation and transient response by input voltage feed-forward
  • System protected by over-current limiting, overvoltage protection and thermal shutdown
  • Green product and no Sb/Br

Applications

Power Management, Consumer Electronics

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Buck (Step Down)
:
5.5V
:
36V
:
1Outputs
:
SOIC
:
8Pins
:
5A
:
1.23V
:
31V
:
600kHz
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

DC-DC Switching Step Down Regulator, Adjustable, 5.5V-36Vin, 1.23V-31Vout, 5Aout, SOIC-8

2,500 in stock
Add

TEXAS INSTRUMENTS

DC-DC Switching Buck Step Down Regulator, Adjustable, 5.5V-36Vin, 1.22V-31Vout, 5Aout, PPAD-8

97 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,769 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$4.66 $ 4.66
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.66
10 + $4.19
25 + $3.94
50 + $3.69
100 + $3.44
250 + $3.23
500 + $2.93
1000 + $2.47
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.