Low

TPS54340DDA - 

DC-DC Switching Buck Step Down Regulator, Adjustable, 4.5V-42Vin, 800mV-41.1Vout, 3.5Aout, PPAD-8

TPS54340DDA - DC-DC Switching Buck Step Down Regulator, Adjustable, 4.5V-42Vin, 800mV-41.1Vout, 3.5Aout, PPAD-8

The actual product may differ from image shown

Manufacturer Part No:
TPS54340DDA
Newark Part No.:
47W7921
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TPS54340DDA is an adjustable output step down DC to DC converter with Eco-mode in 8 pin SO PowerPAD package. This step down regulator integrates a 92mohm high side MOSFET. The device survives load dump pulses up to 45V per ISO 7637. Current mode control provides simple external compensation and flexible component selection. A low ripple pulse skip mode reduces the no load supply current to 146µA. Shutdown supply current is reduced to 1µA when enable pin is pulled low. Undervoltage lockout is internally set at 4.3V but can be increased using enable pin. The output voltage start up ramp is internally controlled to provide controlled start up and eliminate overshoot. A wide switching frequency range allows either efficiency or external component size to be optimized. Frequency foldback and thermal shutdown protects internal and external components during an overload condition. The TPS54340DDA is supported by WEBENCH software tool.
  • Input voltage range from 4.5V to 42V (45V absolute maximum)
  • Adjustable output voltage range from 0.8V to 41.1V
  • 3.5A continuous current and 4.5A minimum peak inductor current limit
  • High efficiency at light loads with pulse skipping Eco-mode
  • Low dropout at light loads with integrated BOOT recharge FET
  • 100KHz to 2.5MHz fixed switching frequency
  • Synchronizes to external clock
  • Adjustable UVLO voltage and hysteresis
  • Internal soft start and accurate cycle by cycle current limit
  • Operating temperature range from -40°C to 125°C

Applications

Power Management, Industrial, Automotive, Communications & Networking

Warnings

This device has limited built-in ESD protection. The leads should be shorted together or device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Buck (Step Down)
:
4.5V
:
42V
:
1Outputs
:
SOIC
:
8Pins
:
3.5A
:
800mV
:
41V
:
2.5MHz
:
125°C
:
-
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

50 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.81 $ 0.81
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $4.20
10 + $3.77
25 + $3.76
50 + $3.75
100 + $3.74
250 + $3.73
500 + $3.50
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.