Low

TPS54316PWP - 

Synchronous Buck (Step Down) Switching Regulator, Fixed, 3V-6V In, 3.3V And 3A Out, HTSSOP-20

TPS54316PWP - Synchronous Buck (Step Down) Switching Regulator, Fixed, 3V-6V In, 3.3V And 3A Out, HTSSOP-20

The actual product may differ from image shown

Manufacturer Part No:
TPS54316PWP
Newark Part No.:
74K3979
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TPS54316PWP is a SWIFT™ step-down PWM synchronous Buck Converter integrates all required active components. Included on the substrate with the listed features are a true, high performance, voltage error amplifier that provides high performance under transient conditions, an undervoltage-lockout circuit to prevent start-up until the input voltage reaches 3V, an internally and externally set slow-start circuit to limit in-rush currents and a powergood output useful for processor/logic reset, fault signalling and supply sequencing. It incorporates an UVLO circuit to keep the device disabled when the input voltage (VIN) is insufficient. During power up, internal circuits are held inactive until VIN exceeds the nominal UVLO threshold voltage of 2.95V. Once the UVLO start threshold is reached, device start-up begins. The device operates until VIN falls below the nominal UVLO stop threshold of 2.8V.
  • Internally compensated for low parts count
  • Fast transient response
  • Load protected by peak current limit and thermal shutdown
  • Integrated solution reduces board area
  • Green product and no Sb/Br

Applications

Communications & Networking, Computers & Computer Peripherals, Fibre Optics, Power Management

Product Information

:
Synchronous Buck (Step Down)
:
3V
:
6V
:
HTSSOP
:
20Pins
:
3A
:
3.3V
:
550kHz
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

44 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$6.15 $ 6.15
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $6.15
10 + $5.53
25 + $5.20
50 + $4.86
100 + $4.53
250 + $4.26
500 + $3.86
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.