Low

TEXAS INSTRUMENTS  TPS542951PWP  VOLTAGE REG, BUCK, DUAL, 2A/3A, HTSSOP16

TEXAS INSTRUMENTS TPS542951PWP
Manufacturer Part No:
TPS542951PWP
Newark Part No.:
45W6443
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Input Voltage Min:
4.5V
Input Voltage Max:
18V
No. of Outputs:
2 Output
DC / DC Converter IC Case:
HTSSOP
No. of Pins:
16Pins
Output Current - Output 1:
2A
Output Current - Output 2:
3A
Output Voltage - Output 1:
7V
Output Voltage - Output 2:
7V
Regulator Output Type:
Adjustable
Switching Frequency:
700kHz
Topology:
Synchronous Buck (Step Down)
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products