Low

TPS5420D - 

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 5.5V-36Vin, 1.22V-31Vout, 2Aout, SOIC-8

TPS5420D - DC-DC Switching Buck (Step Down) Regulator, Adjustable, 5.5V-36Vin, 1.22V-31Vout, 2Aout, SOIC-8

The actual product may differ from image shown

Manufacturer Part No:
TPS5420D
Newark Part No.:
85K1692
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TPS5420D is a High-output-current PWM Converter integrates a low resistance high side N-channel MOSFET. Included on the substrate with the listed features is a high performance voltage error amplifier that provides tight voltage regulation accuracy under transient conditions; an under-voltage-lockout circuit to prevent start-up until the input voltage reaches 5.5V, an internally set slow-start circuit to limit inrush currents and a voltage feed-forward circuit to improve the transient response. Using the ENA pin, shutdown supply current is reduced to 18µA typically. Other features include an active-high enable, over-current limiting, overvoltage protection and thermal shutdown. To reduce design complexity and external component count, the TPS5420 feedback loop is internally compensated.
  • Up to 2A continuous (3A peak) output current
  • High efficiency up to 95% enabled by 110mΩ integrated MOSFET switch
  • Wide output voltage range, adjustable down to 1.22V with 1.5% initial accuracy
  • Internal compensation minimizes external parts count
  • Fixed 500kHz switching frequency for small filter size
  • Improved line regulation and transient response by input voltage feed forward
  • System protected by overcurrent limiting, over voltage protection and thermal shutdown
  • Green product and no Sb/Br

Applications

Consumer Electronics, Industrial, Audio, Automotive, Power Management

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Buck (Step Down)
:
5.5V
:
36V
:
1Outputs
:
SOIC
:
8Pins
:
2A
:
1.22V
:
31V
:
500kHz
:
125°C
:
-
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

110 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/20/18
$3.78 $ 3.78
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.78
10 + $3.40
25 + $3.20
50 + $2.99
100 + $2.79
250 + $2.61
500 + $2.37
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.