Low

TPS54061EVM-142 - 

Buck Converter Evaluation Module with Integrated High and Low Side N Channel Mosfet

TPS54061EVM-142 - Buck Converter Evaluation Module with Integrated High and Low Side N Channel Mosfet

The actual product may differ from image shown

Manufacturer Part No:
TPS54061EVM-142
Newark Part No.:
95T1086
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

TPS54061EVM-142 is an evaluation module used to evaluate TPS54061, a 60V, 200mA, synchronous step down DC to DC converter with integrated high side and low side MOSFETs. Current mode control provides simple external compensation and flexible component selection. The non switching supply current is 90µA. Using the enable pin, shutdown supply current is reduced to 1.4µA. To increase light load efficiency the low side MOSFET emulates a diode when the inductor current reaches zero. Under voltage lockout is internally set at 4.5V, but can be increased using two resistors on the enable pin. The output voltage startup ramp is controlled by the internal slow start time. The adjustable switching frequency range allows efficiency and external component size to be optimized. Frequency foldback and thermal shutdown protects the part during an overload condition.
  • TPS54061 has integrated high side and low side N-channel MOSFET
  • Current mode control provides simple external compensation and flexible component selection
  • Shutdown supply current is 1.4μA
  • 90μA no load quiescent operating current
  • Frequency foldback and thermal shutdown protects the part during an overload condition.
  • 50kHz to 1.1Hz adjustable switching frequency using an external resistor
  • Synchronizes to external clock
  • 0.8V internal voltage reference at 2% accuracy
  • Cycle by cycle current limit

Applications

Industrial, Metering, Security, Automation & Process Control, Power Management

Product Information

:
Texas Instruments
:
TPS54061
:
Power Management
:
Synchronous Buck Converter
:
Evaluation Board TPS54061
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 6/25/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$25.89 $ 25.89
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $25.89
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.