New to Newark/element14? Start here
2013/05/19

Spotted an Error? Print Page Share this page

TEXAS INSTRUMENTS - TPS54060EVM-590 - TPS54060, DC/DC CONVERTER, STEP DOWN, EVAL MODULE

TEXAS INSTRUMENTSTPS54060EVM-590
Image is for illustrative purposes only.
Please refer to product description
TEXAS INSTRUMENTS
Manufacturer:
TEXAS INSTRUMENTS
Newark Part Number:
77R3946
Manufacturer Part No:
TPS54060EVM-590

Technical Data Sheet (325.48KB) EN
Technical Data Sheet (325.48KB) EN

Product Information
  • TPS54060, DC/DC CONVERTER, STEP DOWN, EVAL MODULE
  • Silicon Manufacturer: Texas Instruments
  • Silicon Core Number: TPS54060
  • Kit Application Type: Power Management - Voltage Regulator
  • Application Sub Type: Step Down DC/DC Converter
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 225

Catalog Page/Catalog Number:

225 / 130

212 / 129

Availability

Availability: 7

Not Normally StockedProducts not normally stocked, that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.

 - Non-Cancelable/Non-Returnable

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $25.50  

  1. Qty

Price

Qty Price
1+  $25.50
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
929950-00

3M

JUMPER, 2POS, 2.54MM

Series:929; Accessory Type:Jumper; For Use With:0.025" Pin Headers; No. of Positions:2; Pitch Spacing:2.54mm ;

4025
Price
For: 1 Each
1+
$0.302
10+
$0.272
25+
$0.251
50+
$0.245
more...

4025 available to ship today
61-051

IDEAL

E-Z CHECK PLUS CIRCUIT TESTER

Features:No-slip ergonomic design; Neon lamps; Impact-resistant case; Tests for correct wiring,open ground,reverse polarity, hot & ground fault interruption in 3-wire 125VAC circuits; 5-yr mfr. warranty ;

13
Price
For: 1 Each
1+
$54.55

13 available to ship today
TPS54060DGQ

TEXAS INSTRUMENTS

IC, STEP-DOWN CONVERTER, MSOP-10

Primary Input Voltage:60V; No. of Outputs:1; Output Voltage:58V; Output Current:500mA; No. of Pins:10;

495
Price
For: 1 Each
160+
$2.10
320+
$2.07
560+
$1.99
1,040+
$1.96

495 available to ship today
B260A-13-F

DIODES INC.

SCHOTTKY RECTIFIER, 2A, 60V, DO-214AC

Diode Type:Schottky; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:60V; Forward Current If(AV):2A; Forward Voltage VF Max:700mV;

0
Price
For: 1 Each
1+
$0.712
10+
$0.557
100+
$0.403
250+
$0.341
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(TEXAS INSTRUMENTS) OR (Primary Platform) OR (TPS54060EVM-590)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

1 Each
$0.302
1 Each
$54.55
TEXAS INSTRUMENTS TPS54060DGQ
1 Each
$2.10