Low

TPS51206DSQR - 

LDO Voltage Regulator - Fixed, 3.1V-6.5V input, 40mVnom/2A out, SON-10

TPS51206DSQR - LDO Voltage Regulator - Fixed, 3.1V-6.5V input, 40mVnom/2A out, SON-10

The actual product may differ from image shown

Manufacturer Part No:
TPS51206DSQR
Newark Part No.:
48T4679
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TPS51206DSQR is a 2A peak sink/source DDR Termination Regulator with VTTREF buffered reference for DDR2/3/3L/4. It is specifically designed for low-input voltage and low-external component count systems where space is a key consideration. The TPS51206 maintains fast transient response and only requires 1 x 10µF of ceramic output capacitance. It supports a remote sensing function and all power requirements for DDR2, DDR3 and low-power DDR3 (DDR3L) VTT bus.
  • VTT+0.4 to 3.5V VLDOIN input voltage range
  • VTT termination regulator
  • VTTREF buffered reference
  • Supports high-Z in S3 and soft-stop in S4/S5 with S3/S5 inputs
  • Over-temperature protection
  • Green product and no Sb/Br

Applications

Imaging, Video & Vision, Signal Processing, Communications & Networking, Consumer Electronics, Medical, Computers & Computer Peripherals, Multimedia

Product Information

:
Fixed
:
3.1V
:
6.5V
:
40mV
:
-
:
-
:
2A
:
-
:
SON
:
10Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

250+ $0.87 500+ $0.838 1000+ $0.801 1500+ $0.779 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,341 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/16/18
$0.83 $ 0.83
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.83
10 + $0.682
100 + $0.44
500 + $0.396
1000 + $0.352
2500 + $0.319
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.