Low

TPS51200DRCT - 

LDO Voltage Regulator - Fixed, 2.375V-3.5V input, 1.25Vnom/3A out, SON-10

TPS51200DRCT - LDO Voltage Regulator - Fixed, 2.375V-3.5V input, 1.25Vnom/3A out, SON-10

The actual product may differ from image shown

Manufacturer Part No:
TPS51200DRCT
Newark Part No.:
01P3287
Product Range
1.25V 3A LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TPS51200DRCT is a sink/source Double Data Rate (DDR) Termination Regulator, specifically designed for low input voltage, low-noise systems where space is a key consideration. The TPS51200DRCT maintains a fast transient response and only requires a minimum output capacitance of 20µF. The TPS51200DRCT supports a remote sensing function and all power requirements for DDR, DDR2, DDR3 and low power DDR3/DDR4 VTT bus termination. In addition, the TPS51200DRCT provides an open-drain PGOOD signal to monitor the output regulation and an EN signal that can be used to discharge VTT during S3 (suspend to RAM) for DDR applications.
  • 1.1 to 3.5V VLDOIN Voltage range
  • Sink/source termination regulator includes droop compensation
  • Requires minimum output capacitance of 20µF (typically 3 x 10µF MLCCs)
  • PGOOD to monitor output regulation
  • EN Input
  • REFIN Input allows for flexible input tracking either directly or through resistor divider
  • Remote sensing (VOSNS)
  • ±10mA Buffered reference (REFOUT)
  • Built-in soft start, UVLO and OCL
  • Thermal shutdown
  • Meets DDR, DDR2 JEDEC specifications, supports DDR3 and low-power DDR3/DDR4 VTT applications

Applications

Power Management, Computers & Computer Peripherals, Communications & Networking, Consumer Electronics

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Fixed
:
2.375V
:
3.5V
:
1.25V
:
-
:
-
:
3A
:
-
:
SON
:
10Pins
:
-40°C
:
85°C
:
Cut Tape
:
1.25V 3A LDO Voltage Regulators
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

LDO Voltage Regulator - Fixed, 2.375V-3.5V input, 1.25Vnom/3A out, SON-10

6,000 in stock
Add

TEXAS INSTRUMENTS

LDO Voltage Regulator - Fixed, 2.375V-3.5V input, 1.25Vnom/3A out, SON-10

2,360 in stock
Add
0

Each (Supplied on Full Reel)

1000+ $0.424 2500+ $0.368

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

21 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/16/18
$0.97 $ 0.97
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.97
10 + $0.824
25 + $0.76
50 + $0.697
100 + $0.633
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.