Low

TPS51200DRCR - 

LDO Voltage Regulator - Fixed, 2.375V-3.5V input, 1.25Vnom/3A out, SON-10

TPS51200DRCR - LDO Voltage Regulator - Fixed, 2.375V-3.5V input, 1.25Vnom/3A out, SON-10

The actual product may differ from image shown

Manufacturer Part No:
TPS51200DRCR
Newark Part No.:
94T5094
Product Range
3A 1.25V LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TPS51200DRCR is a 3A sink/source DDR Termination Regulator with VTTREF buffered. It is specifically designed for low input voltage and low-noise systems where space is a key consideration. It maintains a fast transient response and only requires a minimum output capacitance of 20μF. In addition the TPS51200 provides an open-drain PGOOD signal to monitor the output regulation and an EN signal that can be used to discharge VTT during S3 (suspend to RAM) for DDR applications.
  • Sink and source termination regulator includes droop compensation
  • REFIN input allows for flexible input tracking either directly or through resistor divider
  • Remote sensing (VOSNS)
  • ±10mA Buffered reference (REFOUT)
  • Built-in soft start, UVLO and OCL
  • Thermal shutdown
  • Meets DDR and DDR2 JEDEC specifications

Applications

Sensing & Instrumentation, Consumer Electronics, Communications & Networking, Computers & Computer Peripherals, Signal Processing, Test & Measurement, Wireless, Imaging, Video & Vision, HVAC, Medical

Product Information

:
Fixed
:
2.375V
:
3.5V
:
1.25V
:
-
:
-
:
3A
:
-
:
SON
:
10Pins
:
-40°C
:
85°C
:
Cut Tape
:
3A 1.25V LDO Voltage Regulators
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

LDO Voltage Regulator - Fixed, 2.375V-3.5V input, 1.25Vnom/3A out, SON-10

3,000 in stock
Add

TEXAS INSTRUMENTS

LDO Voltage Regulator - Fixed, 2.375V-3.5V input, 1.25Vnom/3A out, SON-10

203 in stock
Add

TEXAS INSTRUMENTS

LDO Voltage Regulator - Fixed, 2.375V-3.5V input, 1.25Vnom/3A out, SON-10

1,500 in stock

Each (Supplied on Full Reel)

250+ $0.61 500+ $0.572 1000+ $0.376

Add
0

Each (Supplied on Full Reel)

1000+ $0.434 2500+ $0.377

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,238 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/12/18
$0.85 $ 0.85
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.85
25 + $0.745
50 + $0.673
100 + $0.60
250 + $0.561
500 + $0.496
1000 + $0.326
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.