Low

TEXAS INSTRUMENTS  TPS43000PW  PWM CONTROLLER, 16-TSSOP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Controller IC Case Style: TSSOP
  • Duty Cycle (%): 100%
  • MSL: MSL 1 - Unlimited
  • No. of Outputs: 1
  • No. of Pins: 16
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Current: 1.25A
  • Output Voltage: 8V
  • Packaging: Cut Tape
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Voltage Max: 9V
  • Supply Voltage Min: 1.8V
  • Switching Frequency: 2MHz
  • Topology: Boost, Flyback, SEPIC

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /

Availability

Availability:  0

    More stock available week commencing 10/19/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 180

Order multiple quantity: 90

Price: $3.98 $3.98

Buy

Price

Quantity List Price
100 - 249 $3.98
250 - 499 $3.09
500 - 999 $2.89
1000 - 2499 $2.55
2500 - 4999 $2.53
5000+ $2.41

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought