Low

TEXAS INSTRUMENTS  TPS40304DRCT  IC, SYNC BUCK CONTROLLER, SON-10

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Controller IC Case Style: SON
  • Duty Cycle (%): 90%
  • MSL: MSL 2 - 1 year
  • No. of Outputs: 1
  • No. of Pins: 10
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Current: 25A
  • Output Voltage: 6.5V
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Jun-2014)
  • Supply Voltage Max: 20V
  • Supply Voltage Min: 3V
  • Switching Frequency: 660kHz
  • Topology: Synchronous Buck (Step Down)

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  129/211
  •  130/224

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 3/16/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Cut 1

Minimum order quantity: 500

Order multiple quantity: 250

Price: $1.98

Buy

Price

Quantity List Price
100+ $1.98

TEXAS INSTRUMENTS-TPS40304DRCT-IC, SYNC BUCK CONTROLLER, SON-10;IC, SYNC BUCK CONTROLLER, SON-10; Supply Voltage Min:3V; Supply Voltage Max:20V; No. of Outputs:1; Duty Cycle (%):90%; Controller IC Case Style:SON; No. of Pins:10; Switching Frequency:660kHz; Topology:Synchronous Buck (Step Down) ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
23T1451
TPS40304DRCT

TPS40304DRCT

TEXAS INSTRUMENTS

IC, POWER DIST SWITCH, ADJ, 10SON

IC, POWER DIST SWITCH, ADJ, 10SON; Supply Voltage Min:3V; Supply Voltage Max:20V; No. of Outputs:1; Duty Cycle (%):90%; Controller IC Case Style:SON; No. of Pins:10; Switching Frequency:660kHz; Topology:Synchronous Buck (Step Down); ;RoHS Compliant: Yes

  Write a Review | Ask a Question

319

1+ $2.78 10+ $2.23 100+ $1.93

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 3/30/15

Associated Products


Customers Also Bought