Low

TPS40170EVM-578 - 

Evaluation Module, PWM Buck Controller, Programmable UVLO and Hysteresis, Voltage Tracking

The actual product may differ from image shown

Manufacturer Part No:
TPS40170EVM-578
Newark Part No.:
40T5428
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TPS40170EVM-578 is an evaluation module designed to use an unregulated bus voltage between 10V and 60V to provide a regulated 5V output at up to 6A of load current. TPS40170EVM-578 is designed to demonstrate the TPS40170 controller in a typical wide input bus converter application while providing a number of non invasive test points to evaluate the performance and capabilities of the TPS40170 in a typical application. The TPS40170 is a full featured, synchronous PWM buck controller that operates at an input voltage between 4.5V and 60V and is optimised for high power density, high reliability DC/DC converter applications. The controller implements voltage mode control with input voltage feed forward compensation that enables instant response to input voltage change. The switching frequency is programmable from 100KHz to 600KHz. The TPS40170 has a complete set of system protection and monitoring features.
  • Wide input voltage range from 4.5V to 60V
  • 600mV reference voltage with 1% accuracy
  • Programmable UVLO and hysteresis
  • Voltage mode control with voltage feed forward
  • Programmable frequency between 100KHz and 600KHz
  • Low side FET sensing overcurrent protection and high side FET sensing short circuit protection
  • Programmable closed loop soft start
  • Supports pre biased outputs
  • Thermal shutdown at 165degrees C with hysteresis
  • 8.0V and 3.3V LDO output

Applications

Power Management, Communications & Networking, Automotive

Warnings

This EVM should be operated within the input voltage range of 8V to 60V and the output voltage range of 2.5V and 6V. Exceeding the specified input voltage range may cause damage to the EVM.

Product Information

:
Texas Instruments
:
TPS40170
:
Power Management
:
PWM Buck Controller
:
Evaluation Module TPS40170, User Guide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$20.93 $ 20.93
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $50.45
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.