TEXAS INSTRUMENTS  TPS3836K33QDBVRQ1  Threshold Voltage:2.93V

TEXAS INSTRUMENTS TPS3836K33QDBVRQ1

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 86W6316
  • Manufacturer Part No TPS3836K33QDBVRQ1

Product Specifications, Documents & More


  • Delay Time: 200ns
  • Digital IC Case: SOT-23
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 5
  • No. of Supervisors / Monitors: 1
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • Reset Type: Active-Low, Push-Pull
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Current: 220nA
  • Supply Voltage Max: 6V
  • Supply Voltage Min: 1.6V
  • Threshold Voltage: 2.93V

Availability

Availability:  1,855


  • 1,855 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 2/29/16

Price for: Cut Tape 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.88 $2.88

Buy

Price

Quantity List Price
1 - 9 $2.88
10 - 24 $2.60
25 - 49 $2.25
50 - 99 $2.12
100 - 249 $2.09
250 - 499 $1.86
500 - 999 $1.43
1000+ $1.20
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
22H1392
TPS3836K33QDBVRQ1

TPS3836K33QDBVRQ1

TEXAS INSTRUMENTS

IC, SUPERVISORY CKT, 10 uA, 6V, 5-SOT-23, FULL REEL

0

Price for: Full Reel 1

3000+ $1.13

Buy
    More stock available week commencing 4/11/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought