Low

TPS3836K33DBVT - 

Supervisory Circuit, 1.6V-6V Supply, 2.93V Threshold, 200ms Delay, Active-Low, SOT-23-5

TPS3836K33DBVT - Supervisory Circuit, 1.6V-6V Supply, 2.93V Threshold, 200ms Delay, Active-Low, SOT-23-5

The actual product may differ from image shown

Manufacturer Part No:
TPS3836K33DBVT
Newark Part No.:
28X4018
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TPS3836K33DBVT is a Supervisory Circuit with active-low push-pull output and manual reset. The supervisory circuit provides circuit initialization and timing supervision, primarily for DSP and processor-based systems. During power-on, /RESET is asserted when the supply voltage VDD becomes higher than 1.1V. Thereafter, the supervisory circuit monitors VDD and keeps the /RESET output active as long as VDD remains below the threshold voltage of VIT. An internal timer delays the return of the output to the inactive state (high) to ensure proper system reset. The delay time starts after VDD has risen above the threshold voltage VIT. When CT is connected to GND, a fixed delay time of typical 10ms is asserted. When connected to VDD, the delay time is typically 200ms. When the supply voltage drops below the threshold voltage VIT, the output becomes active (low) again. It has a fixed-sense threshold voltage (VIT) set by an internal voltage divider.
  • power-ON reset generator
  • 220nA Typical supply current
  • Green product and no Sb/Br

Applications

LED Lighting, Imaging, Video & Vision, Consumer Electronics, Automotive, Commercial

Product Information

:
2.93V
:
1Monitors
:
1.6V
:
6V
:
Active-Low
:
SOT-23
:
5Pins
:
200ms
:
-40°C
:
85°C
:
Tape & Reel
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Supervisory Circuit, 1.6V-6V Supply, 2.93V Threshold, 200ms Delay, Manual, SOT-23-5

150 in stock
Add

TEXAS INSTRUMENTS

SUPERVISORY CIRCUIT, 3836, SOT-23-5

92 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

500 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/28/18
$1.80 $ 1.80
Price for:
Each (Supplied on Full Reel)
Multiple: 250 Minimum: 250
Quantity Price
250 + $1.80
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.