Low

TEXAS INSTRUMENTS  TPS3836J25DBVR  Supervisory Circuit, 1.6V-6V supply, 2.25V Threshold, 200 ms Delay, Active-Low Reset, SOT-23-5

TEXAS INSTRUMENTS TPS3836J25DBVR
Technical Data Sheet (10.09KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Threshold Voltage:
2.25V
No. of Supervisors / Monitors:
1Monitors
Supply Voltage Min:
1.6V
Supply Voltage Max:
6V
Reset Type:
Active-Low
Digital IC Case:
SOT-23
No. of Pins:
5Pins
Delay Time:
200ms
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Supervisory Circuit, Active-Low Reset, 1.6V-6Vin, SOT-23-5

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

250+ $2.00 500+ $1.75 1000+ $1.44 2500+ $1.25

Buy

Associated Products