Low

TPS3828-33DBVT - 

Supervisor MPU 1.1V-5.5V Supply, 2.93V Threshold, 200ms Delay, Active-Low, SOT-23-5

TPS3828-33DBVT - Supervisor MPU 1.1V-5.5V Supply, 2.93V Threshold, 200ms Delay, Active-Low, SOT-23-5

The actual product may differ from image shown

Manufacturer Part No:
TPS3828-33DBVT
Newark Part No.:
28X4017
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TPS3828-33DBVT is a Processor Supervisory Circuit that provides circuit initialization and timing supervision, primarily for DSP and processor-based systems. During power-on, RESET asserts when the supply voltage VDD becomes higher than 1.1V. Thereafter, the supply voltage supervisor monitors VDD and keeps RESET active as long as VDD remains below the threshold voltage, VIT-. An internal timer delays the return of the output to the inactive state (high) to ensure proper system reset. The delay time, td starts after VDD has risen above the threshold voltage, VIT-. When the supply voltage drops below the threshold voltage VIT-, the output becomes active (low) again. The supervisory circuit has a watchdog timer that is periodically triggered by a positive or negative transition at WDI. When the supervising system fails to retrigger the watchdog circuit within the time-out interval, ttout, RESET becomes active for the time period td.
  • Power-on reset generator with fixed delay time of 200ms
  • Manual reset input
  • Reset output available in open-drain
  • Supply voltage supervision range (2.5, 3, 3.3, 5V)
  • Watchdog timer
  • 15µA Typical supply current
  • Green product and no Sb/Br

Applications

Signal Processing, Industrial, Automation & Process Control, Automotive, Portable Devices, Power Management, Wireless, Communications & Networking, Computers & Computer Peripherals

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
2.93V
:
1Monitors
:
1.1V
:
5.5V
:
Active-Low
:
SOT-23
:
5Pins
:
200ms
:
-40°C
:
85°C
:
Tape & Reel
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Supervisor MPU 1.1V-5.5V Supply, 2.93V Threshold, 200ms Delay, Active-Low, SOT-23-5

146 in stock

Each (Supplied on Cut Tape)

1+ $1.94 10+ $1.65 25+ $1.54 50+ $1.43 More Pricing...

Add

TEXAS INSTRUMENTS

SUPERVISORY CIRCUIT, 3828, SOT-23-5

947 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

250 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/7/18
$1.24 $ 1.24
Price for:
Each (Supplied on Full Reel)
Multiple: 250 Minimum: 250
Quantity Price
250 + $1.24
500 + $1.16
1000 + $0.955
1500 + $0.922
2500 + $0.889
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.