Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
|
Part #
|
Manufacturer Part No
|
Manufacturer
/ Description
|
Availability
|
Price
|
Qty
|
|
|
TPS5430DDA
|
TEXAS INSTRUMENTS
IC, STEP-DOWN DC-DC CONV, 500kHz, SOIC-8
Primary Input Voltage:36V; No. of Outputs:1; Output Voltage:31V; Output Current:3A; No. of Pins:8;
|
2323
|
Price For:
1 Each
|
1+
|
$5.07
|
|
|
10+
|
$4.56
|
|
|
25+
|
$4.05
|
|
|
50+
|
$3.81
|
|
|
more...
|
|
|
|
2323 available to ship today
|
|
|
TMS320F28335PGFA
|
TEXAS INSTRUMENTS
IC, 32BIT MCU, C2000 DELFINO, 150MHZ 1.995V LQFP176
Controller Family/Series:C2000; Core Size:32bit; No. of I/O's:88; Supply Voltage Min:1.805V; Supply Voltage Max:1.995V;
|
996
|
Price For:
1 Each
|
1+
|
$23.41
|
|
|
10+
|
$22.04
|
|
|
25+
|
$20.66
|
|
|
50+
|
$20.25
|
|
|
more...
|
|
|
|
996 available to ship today
|
|
|
SN74LVC2G07DBVR
|
TEXAS INSTRUMENTS
IC, NON INVERTING BUFFER, OPEN DRAIN, SOT-23-6
Logic Device Type:Buffer, Non Inverting; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:SOT-23; No. of Pins:6;
|
3874
|
Price For:
1 Cut tape
|
1+
|
$0.420
|
|
|
25+
|
$0.372
|
|
|
100+
|
$0.285
|
|
|
250+
|
$0.282
|
|
|
more...
|
|
|
|
3874 available to ship today
|
|
|
SN74LVC2G07DCKR
|
TEXAS INSTRUMENTS
IC, NON INVERTING BUFFER, SC-70-6
Logic Device Type:Buffer, Non Inverting; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:SC-70; No. of Pins:6;
|
2344
|
Price For:
1 Cut tape
|
1+
|
$0.420
|
|
|
25+
|
$0.372
|
|
|
100+
|
$0.285
|
|
|
250+
|
$0.282
|
|
|
more...
|
|
|
|
2344 available to ship today
|
|
|
LM2576S-ADJ/NOPB
|
TEXAS INSTRUMENTS
IC, STEP-DOWN VOLTAGE REGULATOR, TO-263
Primary Input Voltage:40V; No. of Outputs:1; Output Voltage:37V; Output Current:3A; No. of Pins:5;
|
872
|
Price For:
1 Each
|
1+
|
$2.49
|
|
|
25+
|
$2.28
|
|
|
100+
|
$1.82
|
|
|
250+
|
$1.62
|
|
|
more...
|
|
|
|
872 available to ship today
|
|
|
RE901
|
ROTH ELEKTRONIK
SMD TO PIN OUT ADAPTER - SOT MULTIPLE
Board Type:PCB, IC to Pin out Adapter; Board Material:FR4 Epoxy Glass; Hole Diameter:1mm; External Height:22.86mm; External Width:46.72mm;
|
35
|
Price For:
1 Each
|
1+
|
$7.01
|
|
|
50+
|
$6.33
|
|
|
100+
|
$5.82
|
|
|
250+
|
$5.37
|
|
|
more...
|
|
|
|
35 available to ship today
|
|
|
D00830
|
DURATOOL
TWEEZERS TYPE 2A SA ESD 120MM
Tweezer Type:Flat Round; Overall Length:120mm; Tweezer Body Material:Polyester; Tweezer Tip Material:Stainless Steel ; RoHS Compliant: NA;
|
13
|
Price For:
1 Each
|
1+
|
|
|
|
25+
|
$11.91
|
|
|
50+
|
$11.91
|
|
|
100+
|
$11.91
|
|
|
more...
|
|
|
|
13 available to ship today
|
|
|
AFE031AIRGZT
|
TEXAS INSTRUMENTS
IC, ANALOG FRONT END, 19V/ us, VQFN-48
IC Function:Analog Front End Device IC; Brief Features:(Not Available); Supply Voltage Min:7V; Supply Voltage Max:26V; Operating Temperature Min:-40°C;
|
39
|
Price For:
1 Cut tape
|
1+
|
$6.53
|
|
|
10+
|
$5.88
|
|
|
25+
|
$5.22
|
|
|
50+
|
$4.91
|
|
|
more...
|
|
|
|
39 available to ship today
|
|
|
TPS62240DRVT
|
TEXAS INSTRUMENTS
DC-DC CONVERTER, BUCK, 2.25MHZ, 300mA, SON-6
Primary Input Voltage:6V; No. of Outputs:1; Output Current:300mA; No. of Pins:6; Operating Temperature Min:-40°C;
|
690
|
Price For:
1 Cut tape
|
1+
|
$1.41
|
|
|
10+
|
$1.27
|
|
|
25+
|
$1.13
|
|
|
100+
|
$0.760
|
|
|
more...
|
|
|
|
690 available to ship today
|
|
|
TPS62240DDCT
|
TEXAS INSTRUMENTS
No. of Outputs:1; Output Voltage:6V; Output Current:300mA; No. of Pins:5; Operating Temperature Min:-40°C;
|
500
|
Price For:
1 Cut tape
|
1+
|
$1.30
|
|
|
10+
|
$1.17
|
|
|
25+
|
$1.04
|
|
|
100+
|
$0.700
|
|
|
more...
|
|
|
|
500 available to ship today
|
|
|
TMS320F28335ZJZA
|
TEXAS INSTRUMENTS
150MHz Floating-Point DSC w/Flash
|
126
|
Price For:
1 Each
|
1+
|
$21.81
|
|
|
10+
|
$20.52
|
|
|
25+
|
$19.24
|
|
|
50+
|
$18.86
|
|
|
more...
|
|
|
|
126 available to ship today
|
|
|
TPS62240DRVTG4
|
TEXAS INSTRUMENTS
IC, STEP-DOWN CONVERTER, SON-6
Primary Input Voltage:6V; No. of Outputs:1; Output Voltage:6V; Output Current:300mA; No. of Pins:6;
|
489
|
Price For:
1 Cut tape
|
500+
|
|
|
|
750+
|
$0.715
|
|
|
1,000+
|
$0.704
|
|
|
|
|
489 available to ship today
|
|
|
TMS320F28069PZT
|
TEXAS INSTRUMENTS
Octave
|
90
|
Price For:
1 Each
|
1+
|
$16.74
|
|
|
10+
|
$15.21
|
|
|
25+
|
$14.07
|
|
|
50+
|
$13.54
|
|
|
more...
|
|
|
|
90 available to ship today
|
|
|
AFE031AIRGZT
|
TEXAS INSTRUMENTS
ANALOGUE FRONT END IC, QFN-48
IC Function:Analog Front End Device IC; Brief Features:(Not Applicable); Supply Voltage Min:3V; Supply Voltage Max:3.6V; Operating Temperature Min:-40°C;
|
0
|
Price For:
Tape on reel of 1
|
250+
|
$3.63
|
|
|
500+
|
$3.50
|
|
|
1,000+
|
$3.45
|
|
|
|
|
|
|
TMS320F28335ZHHA
|
TEXAS INSTRUMENTS
IC, 32BIT MCU, C2000 DELFINO, 150MHZ 1.995V BGA-179
Controller Family/Series:C2000; Core Size:32bit; No. of I/O's:88; Supply Voltage Min:1.805V; Supply Voltage Max:1.995V;
|
0
|
Price For:
1 Each
|
1+
|
$21.81
|
|
|
10+
|
$20.52
|
|
|
25+
|
$19.24
|
|
|
50+
|
$18.86
|
|
|
more...
|
|
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable
(Lead Time 49 days)
|
|
|
TMX320F28335ZJZ
|
TEXAS INSTRUMENTS
IC DSC 32BIT 512KB 150MHZ 1.995V BGA-176
Series:C2000 - F28x; MMAC:150; Core Frequency:150MHz; Core Supply Voltage:1.9V; Digital IC Case Style:BGA;
|
0
|
Price For:
1 Each
Call for price
|
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable
(Lead Time 28 days)
|
|
|
SN74LVC2G07DCKRE4
|
TEXAS INSTRUMENTS
IC,BUFFER/DRIVER,SINGLE,2-BIT,LCX/LVC-CMOS,TSSOP,6PIN,PLASTIC
ROHS COMPLIANT: YES;
|
0
|
Price For:
Tape on reel of 1
|
3,000+
|
$0.154
|
|
|
6,000+
|
$0.144
|
|
|
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable
(Lead Time 49 days)
|
|
|
SN74LVC2G07DBVRE4
|
TEXAS INSTRUMENTS
IC,BUFFER/DRIVER,SINGLE,2-BIT,LCX/LVC-CMOS,TSOP,6PIN,PLASTIC
ROHS COMPLIANT: YES;
|
0
|
Price For:
Tape on reel of 1
|
3,000+
|
$0.154
|
|
|
6,000+
|
$0.144
|
|
|
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable
(Lead Time 49 days)
|
|
|
SN74LVC2G07DCKRG4
|
TEXAS INSTRUMENTS
IC,BUFFER/DRIVER,SINGLE,2-BIT,LCX/LVC-CMOS,TSSOP,6PIN,PLASTIC
ROHS COMPLIANT: YES;
|
0
|
Price For:
Tape on reel of 1
|
3,000+
|
$0.154
|
|
|
6,000+
|
$0.144
|
|
|
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable
(Lead Time 49 days)
|
|
|
SN74LVC2G07DRYR
|
TEXAS INSTRUMENTS
dual buffer
|
0
|
Price For:
1 Each
|
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable
(Lead Time 13 days)
|
http://www.newark.com/jsp/search/productdetail.jsp?id=77C0430&in_merch=Popular%20Supervisors%20And%20Monitors&MER=PPSO_N_P_SupervisorsAndMonitors_None&tabName=QW
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----